Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-2834055-2

2 and 3 needle LIGHT-N-LOK ,Easy to install。。four different colors,Easy to identify。
$ 0.564
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2834055-2.

IHS

Datasheet5 pages2 years ago

Sager Electronics

JRH Electronics

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+2.02%

CAD Models

Download TE Connectivity 1-2834055-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-08-09
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity2834055-2
2 and 3 needle LIGHT-N-LOK ,Easy to install。。four different colors,Easy to identify。
TE Connectivity2834055-3
Lighting Connector, LIGHT-N-LOK Series, 3 Contacts, Receptacle, 4.5 mm, 1 Rows
TE Connectivity2834055-4
Lighting Connector, LIGHT-N-LOK Series, 3 Contacts, Receptacle, 4.5 mm, 1 Rows
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
Board Connector, 6 Contact(s), 1 Row(s), Female, 0.155 inch Pitch, Crimp Terminal, Locking
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.155 inch Pitch, Crimp Terminal, Locking

Descriptions

Descriptions of TE Connectivity 1-2834055-2 provided by its distributors.

2 and 3 needle LIGHT-N-LOK ,Easy to install。。four different colors,Easy to identify。
3 Position Latched Poke In Cable/Wire to Cable/Wire Black Plug Connector
REC MOD, 3P LATCHED POKE-IN WTW CONN,BK
CONNECTOR, RECEPTACLE, 3POS, CABLE; PROD
Conn Wire to Wire RCP 3 POS 4.5mm STCable Mount Loose
CONNECTOR, RECEPTACLE, 3POS, CABLE; Product Range:LIGHT-N-LOK Series; No. of Contacts:3Contacts; Gender:Receptacle; Pitch Spacing:4.5mm; Contact Termination Type:-; No. of Rows:1Rows; Connector Mounti 01AC2513
REC MOD, 3P LATCHED POKE-IN WTW CONN,BK Lighting Product Type: Connector Termination Method to Wire & Cable: Poke-In Connector System: Wire-to-Wire Centerline (Pitch): 4.5 mm Sealable: No Connector Poke-In Wire-to-Wire 4.5 mm | Ballast Connector | Part Number: 1-2834055-2 | Internal Number: 1-2834055-2 | TE Connectivity | LIGHT-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty