Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-2201196-0

CONN PLUG 10POS SMD GOLD / 10 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
$ 1.168
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2201196-0.

IHS

Datasheet5 pages2 years ago

ODG (Origin Data Global)

Sager Electronics

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-0.95%

CAD Models

Download TE Connectivity 1-2201196-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2012-08-09
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity1-2201197-0
0.4 STACKING CONN H0.98 REC ASSEMBLY, PCB Headers and Receptacles | TE Connectivity 1-2201197-0
SlimStack BTB Connector 0.40mm HRF Series Receptacle 0.70mm Mated Height 2.60 Mated Width 12CKT
Board To Board & Mezzanine Connectors 0.4 B/B Hrf 12Ckt Plug O/M Pkg
Board To Board & Mezzanine Connectors 0.4 B/B Hrf 6Ckt Plug O/M Pkg
HIROSE ELECTRICDF40C-10DS-0.4V(51)
Connector, Stacking, Rcpt, 10Pos, 2Row; |Hirose / Hrs DF40C-10DS-0.4V(51)
HIROSE ELECTRICDF40C-30DP-0.4V(51)
Mezzanine Connector, Header, 0.4 mm, 2 Rows, 30 Contacts, Surface Mount, Phosphor Bronze

Descriptions

Descriptions of TE Connectivity 1-2201196-0 provided by its distributors.

CONN PLUG 10POS SMD GOLD / 10 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
0.4 Stacking Conn H0.98 Plug Assembly/ Tpe Rohs Compliant: Yes |Te Connectivity 1-2201196-0
Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
0.4 STACKING CONN H0.98 PLUG ASSEMBLY PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 10 PCB Mount Header Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 1-2201196-0 | Internal Number: 1-2201196-0 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 122011960