Molex 503552-0620

Outer Shroud Contacts Plug 400μm 2 6-Pin 700μm 570μm Gold SMD P=0.4mm SMD 2.66mm L × 2.2mm H
$ 0.39
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 503552-0620.

IHS

Datasheet2 pages8 years ago

Upverter

Molex

Master Electronics

Newark

Inventory History

3 month trend:
-4.49%

CAD Models

Download Molex 503552-0620 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2012-05-16
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2019-03-18
LTD Date2019-06-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Board To Board & Mezzanine Connectors 0.4 B/B Hrf 12Ckt Plug O/M Pkg
SlimStack BTB Plug 0.40mm Pitch B8 Series 0.80mm Mated Height 2.50mm Mated Width 24 Circuits
SlimStack BTB Plug 0.40mm Pitch B8 Series 0.80mm Mated Height 2.50mm Mated Width 20 Circuits
HIROSE ELECTRICDF40C-10DP-0.4V(51)
CONN PLUG 10POS SMD GOLD / 10 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
HIROSE ELECTRICDF40C-20DP-0.4V(51)
Conn Stacking HDR 20 POS 1.5mm to 3.5mm Stack Height 0.4mm Solder ST SMD T/R
HIROSE ELECTRICDF40C-50DP-0.4V(51)
Connector, Stacking, Header, 50Pos, 2Row; |Hirose / Hrs DF40C-50DP-0.4V(51)

Descriptions

Descriptions of Molex 503552-0620 provided by its distributors.

Outer Shroud Contacts Plug 400μm 2 6-Pin 700μm 570μm Gold SMD P=0.4mm SMD 2.66mm L × 2.2mm H
SlimStack™ Board-to-Board, Plug, SMT, Dual Row, Vertical Stacking, 0.70mm Stacking Height, Hi-Retention Type, 6 Circuits
Molex 503552-0620 SlimStack Board-to-Board Plug, 0.40mm Pitch, HRF (High Retention Force) Series, 0.70mm Mated Height, 2.60mm Mated Width, 6 Circuits
Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
PCB STACKING CONN, PLUG, 6POS, 0.4MM; Se; PCB STACKING CONN, PLUG, 6POS, 0.4MM; Series:SlimStack; Pitch Spacing:0.4mm; No. of Contacts:6; Gender:Plug; Contact Plating:Gold; Row Pitch:0.84mm; No. of Rows:2; Contact Termination:Surface Mount Vertical; Connector Type:Stacking

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5035520620