TE Connectivity 2199230-5

Card Edge Connector, Dual Side, 67 Contacts, Surface Mount, Right Angle
$ 1.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2199230-5.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

JRH Electronics

ODG (Origin Data Global)

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.50%

CAD Models

Download TE Connectivity 2199230-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

TE Connectivity2199230-3
Card Edge Connector, Dual Side, 67 Contacts, Surface Mount, Right Angle
TE Connectivity2199230-8
Card Edge Connector, 67 Contact(S), 2 Row(S), Female, Right Angle, 0.02 Inch Pitch, Solder
TE Connectivity2199119-4
Card Edge Connector, Dual Side, 67 Contacts, Surface Mount, Right Angle
TE Connectivity1-2199230-5
Card Edge Connector, Dual Side, 67 Contacts, Surface Mount, Right Angle
TE Connectivity2199230-4
Card Edge Connector, Dual Side, M.2 (NGFF) Mini Card, 67 Contacts, Surface Mount, Right Angle
TE Connectivity2199119-8
Card Edge Connector, 67 Contact(S), 2 Row(S), Right Angle, Solder Terminal, Black Insulator

Descriptions

Descriptions of TE Connectivity 2199230-5 provided by its distributors.

Card Edge Connector, Dual Side, 67 Contacts, Surface Mount, Right Angle
Card Edge Connector, 67 Contact(s), 2 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Black Insulator
M.2 0.5PITCH 4.2H KEY B 30U'' AU Connector Height: 4.2 mm Connector Height: .165 in Connector & Keying Code: B Contact Mating Area Plating Material: Gold (Au) Circuit Application: Power M.2 Connector | 4.2 mm .165" B Gold (Au) | Part Number: 2199230-5 | Internal Number: 2199230-5 | TE Connectivity | M.2 NGFF

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty