TE Connectivity 1-2176089-2

Res Thin Film 0603 14K Ohm 0.1% 0.167W ±25ppm/C Pad SMD T/R Medical
$ 0.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2176089-2.

IHS

Datasheet4 pages2 years ago
Datasheet11 pages6 years ago

Electro Sonic

RS (Formerly Allied Electronics)

JRH Electronics

Farnell

Inventory History

3 month trend:
+14.10%

CAD Models

Download TE Connectivity 1-2176089-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-19
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

PanasonicERA3AEB1402V
Thin Film Chip Resistor, 14kΩ, ±0.1%, 100mW, ±25ppm/°C, 0603, SMD, 1.6mm × 800μm × 550μm
Fixed Resistor, Thin Film, 0.1W, 14000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603BRD0714KL
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 14kΩ 0603 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF-A-0603B14KE1
Fixed Resistor, Thin Film, 0.063W, 14000ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
TE ConnectivityCPF0603B14KE1
Res Thin Film 0603 14K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R
Fixed Resistor, Thin Film, 0.1W, 14000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Fixed Resistor, Thin Film, 0.1W, 15000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Fixed Resistor, Thin Film, 0.15W, 14500ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Fixed Resistor, Thin Film, 0.15W, 14700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of TE Connectivity 1-2176089-2 provided by its distributors.

Res Thin Film 0603 14K Ohm 0.1% 0.167W ±25ppm/C Pad SMD T/R Medical
Res Precision High Power Thin Film 0603 14k Ohm 0.1% 1/10W ±25ppm/°C Molded Paper T/R
Avnet Japan
Chip Resistor, Adhesive Mount, ±0.1% ±25ppm/°C 14kΩ 167mW 0603 1.55mm × 850μm × 450μm
Res, 14K, 0.1%, 0.166W, 0603, Thin Film; |Te Connectivity Holsworthy RP73PF1J14KBTDF
RES SMD 14K OHM 0.1% 1/6W 0603
RP 1J 0.166W 14K 0.1% 25PPM 1K RL Resistance Value: 14K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 14K Ω Thin Film Precision Resistor .1 % | Part Number: RP73PF1J14KBTDF | Internal Number: 1-2176089-2 | TE Connectivity | Holsworthy
RES, 14K, 0.1%, 0.166W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 14kohm; Product Range: RP73 Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 166mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Resistor Mounting: Surface Mount Device

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RP73PF1J14KBTDF