What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERA3AEB1402V

Fixed Resistor, Thin Film, 0.1W, 14000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
$ 0.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA3AEB1402V.

IHS

Datasheet7 pages5 years ago

Future Electronics

Newark

Master Electronics

TME

Inventory History

3 month trend:
+8.27%

CAD Models

Download Panasonic ERA3AEB1402V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.054
$ 0.047
$ 0.047
Stock
352,873
201,824
201,824
Authorized Distributors
6
6
6
Resistance
14 kΩ
14 kΩ
14 kΩ
Case/Package
0603
0603
0603
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-03-24
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Yageo GroupRT0603BRD0714KL
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 14kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA-3AEB153V
Res Thin Film 0603 15K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-3AEB133V
Res Thin Film 0603 13K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0603BRD0715KL
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 15kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD0712K7L
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 12.7kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA3AEB1542V
Res Thin Film 0603 15.4K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Yageo GroupRT0603BRD0714K7L
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 14.7kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERA3AEB1402V provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 14000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Thin Film Resistor, chip,0603,1/10W, +/-0 Rohs Compliant: Yes |Panasonic ERA-3AEB1402V
ERA-3A FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.1% ±25ppm/C 14kOhm 0.1W 1/10W
ERA Series 0603 14 kOhm ±0.1% 0.1 W ±25 ppm/°C Metal Thin Film Chip Resistor
Resistor, metal film, SMD 0603 (1608), 14 kΩ, 0.1 W, ±0.1 %, ERA3AEB1402V
Metal Film (Thin Film) Chip Resistors, 0.1W, 14000½, 0.1%, 0603, RoHS
Panasonic SCT
THIN FILM SURFACE MNT RESISTOR 0603 CASE 14KOHM +/-0.1% 0.1W +/-25PPM/DEGC
SMD Thin Film Res. 0603 0,1W 0,1% 14K
14KΩ ±0.1% 100mW ±25ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
Panasonic ERA3AEB1402V - High Precision Chip Resistors
SMD Resistor Dimensions L x W x H: 1.6 x 0.8 x 0.45 mm Temperature range: -55 ... 155 °C Manufacturer Article n°: Construction form: 0603 Housing type: 0603 Resistor type: Metal Film Resistor Power Rating: 100 mW Rated voltage: 75 V Resistance: 14 kOhm
RESISTOR, 14K0, 0603, 0.1%, 0.1W; Resistance:14kohm; Resistance Tolerance:± 0.1%; Power Rating:100mW; Voltage Rating:75V; Temperature Coefficient:± 25ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:0603; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); External Depth:0.8mm; External Length / Height:0.45mm; External Width:1.6mm; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Series:ERA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-3AEB1402V
  • ERA-3AEB1402V.