What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity CPF-A-0603B14KE1

Fixed Resistor, Thin Film, 0.063W, 14000ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
$ 0.127
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF-A-0603B14KE1.

JRH Electronics

Datasheet8 pages7 years ago
Datasheet8 pages7 years ago

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity CPF-A-0603B14KE1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.127
$ 0.131
Stock
155,819
9,680
Authorized Distributors
6
6
Resistance
14 kΩ
14 kΩ
Case/Package
0603
0603
Tolerance
0.1 %
0.1 %
Power Rating
63 mW
63 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-05-23
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

TE ConnectivityCPF0603B14KE1
Res Thin Film 0603 14K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R
Res Thin Film 0603 15K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
PanasonicERA-3YEB133V
Res Metal Film 0603 13K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Res Thin Film 0603 13.3K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
Res Thin Film 0603 13K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
PanasonicERA-3YEB153V
Res Metal Film 0603 15K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of TE Connectivity CPF-A-0603B14KE1 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 14000ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
CPF A 0603 14K 0.1% 25PPM 1K RL
Fixed Resistor, Thin Film, 0.063
TE Connectivity CPF-A-0603B14KE1 贴片电阻
Res, Thin Film, Aec-Q200, 14K, 0603; Resistance:14Kohm; Resistance Tolerance:± 0.1%; Power Rating:62.5Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thin Film; Resistor Type:Sulfur Resistant; Voltage Rating:50V Rohs Compliant: Yes |Te Connectivity Holsworthy CPF-A-0603B14KE1
Special Order: CPF A 0603 14K 0.1% 25PPM 1K RL Resistance Value: 14K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 14K Ω Thin Film Precision Resistor .1 % | Part Number: CPF-A-0603B14KE1 | Internal Number: 4-2176216-5 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-2176216-5