Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-2176070-3

Res Thick Film 2512 33 Ohm 1% 2W ±200ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.271
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2176070-3.

JRH Electronics

Datasheet7 pages7 years ago

element14 APAC

Master Electronics

TE Connectivity

Newark

Inventory History

3 month trend:
+17.54%

CAD Models

Download TE Connectivity 1-2176070-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Yageo GroupRC2512FK-0733RL
1W Thick Film Resistors 200V ±100ppm/℃ ±1% 33Ω 2512 Chip Resistor - Surface Mount ROHS
PanasonicERJ1TNF33R0U
Res Thick Film 2512 33 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-U1TF33R0U
Res Thick Film 2512 33 Ohm 1% 1W ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
Res Thick Film 1225 33 Ohm 1% 3W ±100ppm/C Wide Terminal SMD T/R Automotive AEC-Q200
Yageo GroupAC2512FK-0733RL
Fixed Resistor, Metal Glaze/Thick Film, 1W, 33ohm, 200V, 1% +/-Tol, Surface Mount, 2512
TE Connectivity1-2176070-3
Res Thick Film 2512 33 Ohm 1% 2W ±200ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of TE Connectivity 1-2176070-3 provided by its distributors.

Res Thick Film 2512 33 Ohm 1% 2W ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 2W, 33ohm, 250V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512
RESISTOR, THICK FILM, RES 33 OHMS, PWR-RTG 2 W, TOL 1%,SMT,2512,TCR 100 PPM/DEGC, TR
3521CGS 2512 (6432Metric) Chip Resistor ±1% ±100ppm/C 33Ohm 2W
Surface Mount Resistors, Power Resistor, 2 Termination, 2512, Taped & Reeled, 1 %, Thick Film, Resistance Class Up to 1kΩ, 33 Ω, 2 W, CGS 3521
3521 33R 1% 2W Resistance Value: 33 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 Smd Power Resistor: 2 Watt & 3521 Series | 33 Ω Thick Film Power Resistor 1 % | Part Number: 352133RFT | Internal Number: 1-2176070-3 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 121760703
  • 352133RFT
  • 352133RFT.