Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-215570-4

Conn IDC Connector M 14 POS 2.54mm IDT RA Cable Mount Reel
$ 2.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-215570-4.

IHS

Datasheet5 pages2 years ago

Electro Sonic

TE Connectivity

Master Electronics

element14 APAC

Inventory History

3 month trend:
-6.15%

CAD Models

Download TE Connectivity 1-215570-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity8-215570-4
Conn IDC Connector PL 14 POS 1.27mm Solder ST Thru-Hole Box/Carton
TE Connectivity8-215570-2
Conn IDC Connector HDR 12 POS 1.27mm Solder RA Side Entry Thru-Hole Box
TE Connectivity8-215570-0
Conn IDC Connector HDR 10 POS 1.27mm Solder RA Side Entry Thru-Hole Box
Conn IDC Connector RCP 12 POS 1.27mm Solder RA Thru-Hole Picoflex® Tube
TE Connectivity1-2178713-4
Conn IDC Connector SKT 14 POS 1.27mm Solder ST Thru-Hole T/R
TE Connectivity1-2178713-6
Conn IDC Connector SKT 16 POS 1.27mm Solder ST Thru-Hole T/R

Descriptions

Descriptions of TE Connectivity 1-215570-4 provided by its distributors.

Conn IDC Connector M 14 POS 2.54mm IDT RA Cable Mount Reel
TE CONNECTIVITY / AMP 1-215570-4 Board-To-Board Connector, 28 AWG, Micro-MaTch Series, Through Hole, Header, 14 Contacts, 1.27 mm
CONNECTOR, 14WAY, AWG28, 1.27; Pitch Spacing: 1.27mm; No. of Contacts: 14Contacts; Gender: Header; Product Range: Micro-MaTch Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin Plated Conta
Special Order: MICRO-MATCH PBC.14P Connector System: Cable-to-Board Number of Positions: 14 Centerline (Pitch): 1.27 mm Centerline (Pitch): .05 in PCB Mount Retention: With Cable-to-Board 14 1.27 mm .05" | Paddle Board Connector | Part Number: 1-215570-4 | Internal Number: 1-215570-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 12155704