Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 8-215570-4

Conn IDC Connector PL 14 POS 1.27mm Solder ST Thru-Hole Box/Carton
$ 2.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-215570-4.

IHS

Datasheet5 pages2 years ago

TE Connectivity

Master Electronics

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-58.71%

CAD Models

Download TE Connectivity 8-215570-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-215570-4
Conn IDC Connector M 14 POS 2.54mm IDT RA Cable Mount Reel
TE Connectivity1-215570-2
Conn IDC Connector HDR 12 POS 1.27mm Solder RA Side Entry Thru-Hole Reel
Conn IDC Connector RCP 12 POS 1.27mm Solder RA Thru-Hole Picoflex® Tube
TE Connectivity1-2178713-4
Conn IDC Connector SKT 14 POS 1.27mm Solder ST Thru-Hole T/R
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 14 Contacts, Through Hole, TMS Series
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 14 Contacts, Through Hole Right Angle, TMS Series

Descriptions

Descriptions of TE Connectivity 8-215570-4 provided by its distributors.

Conn IDC Connector PL 14 POS 1.27mm Solder ST Thru-Hole Box/Carton
Conn IDC Connector M 14 POS 2.54mm IDT RA Cable Mount Box
CONNECTOR, PLUG, 14POS, 2ROW, 1.27MM; Pitch Spacing: 1.27mm; No. of Contacts: 14Contacts; Gender: Plug; Product Range: Micro-MaTch Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Tin Plated Con
14P, MM 1.27, PBC, IDC, KK, BOX PCB Connector Type: PCB Mount Paddleboard Connector PCB Mount Orientation: Vertical Connector System: Cable-to-Board Number of Positions: 14 Centerline (Pitch): .05 in PCB Mount Paddleboard Connector Vertical Cable-to-Board 14 | Paddle Board Connector | Part Number: 8-215570-4 | Internal Number: 8-215570-4 | .05" | TE Connectivity | Micro-MaTch

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 82155704