TE Connectivity 1-207441-0

Rectangular Power Connector, 9 Contact(s), Male, Solder Terminal
$ 12.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-207441-0.

IHS

Datasheet6 pages2 years ago

JRH Electronics

Factory Futures

ShanghaiCT

TE Connectivity

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2012-07-04
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity / AMP207441-9
Header,Latch Lock Solder pad 9pin 7.5A gold red Through hole mounting 27.69mm*24.23mm*11.79mm
Pin Header, 8 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Connector Wire to Board Header 10 Position 4.2mm Solder Straight Thru-Hole Tray
CONN HEADER VERT 10POS 4.2MM / Connector Header Through Hole 10 position 0.165" (4.20mm)
TE Connectivity1-770970-1
Header, Locking Ramp, 8-Pin, Nylon, 9.5A, Gold Plated, White, TH, 18.14mm × 12.7mm × 11.86mm
TE Connectivity1-770971-1
Pin Header, Right Angle, Wire-to-Board, 4.14 mm, 2 Rows, 10 Contacts, Through Hole Right Angle

Descriptions

Descriptions of TE Connectivity 1-207441-0 provided by its distributors.

Rectangular Power Connector, 9 Contact(s), Male, Solder Terminal
5mm (.197") Centerline, 600 V, 14 A max. (Metrimate) Product Highlights: Header Square Grid Connector Configuration Number of Positions = 9 Pin Without Coaxial Socket
Plug & Socket Connector, Header 9 Position 5Mm; Connector Systems:Wire-To-Board; Pitch Spacing:5Mm; No. Of Rows:3Rows; No. Of Contacts:9Contacts; Contact Termination Type:Through Hole; Product Range:Metrimate Series; Connector Type:-Rohs Compliant: Yes |Te Connectivity Amp 1-207441-0
METRIMATE PIN HDR ASY,9P LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 9 Number of Rows: 3 PCB Mount Header Vertical Wire-to-Board 9 | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty