Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-2008683-1

Poke-In Wire Lighting Connector Low Insertion Force 1-Position 18 to 20 AWG Surface Mount Black
$ 0.667
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2008683-1.

IHS

Datasheet2 pages0 years ago

Master Electronics

Farnell

CAD Models

Download TE Connectivity 1-2008683-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2011-09-16
LTD Date2011-10-31

Related Parts

TE Connectivity2008563-1
Barrier Strip Terminal Block, 4A, 1 Row(s), 1 Deck(s)
TE Connectivity1971743-1
TE Connectivity 1971743-1 Board Connector Female 1 Contact 1 Row Right Angle
TE Connectivity2008563-2
TE Connectivity 1pSingle row lighting connector wire to board, right angle, surface
Mini Lite-Trap SMT Wire-to-Board Connector, Push-Button Type, 1 Circuit

Descriptions

Descriptions of TE Connectivity 1-2008683-1 provided by its distributors.

Poke-In Wire Lighting Connector Low Insertion Force 1-Position 18 to 20 AWG Surface Mount Black
Lighting Connectors 1 Pos Smt Poke-In Li; |Te Connectivity Amp 1-2008683-1
AMP 1-2008683-1 Connector Asy.1 Pos LIF SMT Po
Conn LED Interconnection RCP 1 POS RA T/R
Lighting Connectors 1 Pos SMT Poke-In LIF
CONN SSL RECEPTACLE 1POS SOLDER
Ballast Products & LED Interconnections
CONNECTOR, POKE-IN, 1WAY, SMT; Connector Type:Wire to Board; Series:Poke-In; Contact Termination:Surface Mount Right Angle; Gender:Receptacle; No. of Contacts:1; No. of Rows:1; Pitch Spacing:4mm; Contact Plating:Tin; Contact Material:Copper; SVHC:No SVHC (15-Dec-2010); Colour:Black; Connector Type:Wire-to-Board; Contact Material:Copper Alloy; Contact Plating:Tin over Nickel; Current Rating:5A; Flammability Rating:UL94V-0; Material:LCP; No. of Ways:1; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Termination Method:Poke-In; Voltage Rating V AC:250V; Wire Size AWG Max:18AWG; Wire Size AWG Min:22AWG; Withstand Voltage:1500V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty