Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2008563-1

Barrier Strip Terminal Block, 4A, 1 Row(s), 1 Deck(s)
$ 0.389
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2008563-1.

IHS

Datasheet4 pages2 years ago

TE Connectivity

Newark

JRH Electronics

Farnell

Inventory History

3 month trend:
-4.28%

CAD Models

Download TE Connectivity 2008563-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2013-03-12
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1-2008683-1
Poke-In Wire Lighting Connector Low Insertion Force 1-Position 18 to 20 AWG Surface Mount Black
Mini Lite-Trap SMT Wire-to-Board Connector, Push-Button Type, 1 Circuit
TE Connectivity2106003-1
Conn IDC SSL Connector F 1 POS Solder RA SMD Pocket Tape
TE Connectivity3-2106003-1
Conn IDC SSL Connector F 1 POS Solder RA SMD Pocket Tape

Descriptions

Descriptions of TE Connectivity 2008563-1 provided by its distributors.

Barrier Strip Terminal Block, 4A, 1 Row(s), 1 Deck(s)
Product Range:Poke-In Series; No. Of Contacts:1Contacts; Gender:Receptacle; Pitch Spacing:4Mm; Contact Termination Type:Solder; No. Of Rows:1Rows; Connector Mounting:Surface Mount; Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Te Connectivity 2008563-1.
Connector,1 Pos SMT Poke-In Connector System: Wire-to-Board Number of Positions: 1 Connector & Contact Terminates To: Wire & Cable Connector Height: .154 in Connector Height: 3.9 mm Wire-to-Board 1 Wire & Cable .154" | Poke-In Connector | Part Number: 2008563-1 | Internal Number: 2008563-1 | .154" | TE Connectivity | BUCHANAN WireMate
CONNECTOR, POKE-IN LED, 1WAY, SMT; Connector Type:Wire to Board; Series:Poke-In; Contact Termination:Surface Mount Right Angle; Gender:Receptacle; No. of Contacts:1; Pitch Spacing:4mm; Contact Plating:Tin; Contact Material:Copper; SVHC:No SVHC (15-Dec-2010); Colour:White; Connector Type:Wire-to-Board; Contact Material:Copper Alloy; Contact Plating:Tin over Nickel; Current Rating:5A; Flammability Rating:UL94V-0; Material:LCP; No. of Ways:1; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Termination Method:Solder; Voltage Rating V AC:250V; Wire Size AWG Max:18AWG; Wire Size AWG Min:22AWG; Withstand Voltage:1500V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2008563-1.