Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1986374-2

Conn Terminal Block F 12 POS 3.81mm Screw ST Cable Mount 11A/Contact
$ 17.811
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1986374-2.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

JRH Electronics

Farnell

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-3.13%

CAD Models

Download TE Connectivity 1-1986374-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 1 year ago)
LTB Date2026-10-20
LTD Date2026-12-24
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

Phoenix Contact1803675
Plug, Terminal Block; 8 A; 160 V; 3.81 mm; 12; Screw; 2.5 kV; 160 V; Polyamide
TE Connectivity1-1986375-2
Conn Terminal Block F 12 POS 3.81mm Screw ST Cable Mount 11A/Contact
Phoenix Contact1827075
Terminal Block; Plug; 8 A; 300 V; 3.81 mm; 12; Screw; 2.5 kV; 160 V; PA; M2
Phoenix Contact1827800
Phoenix Contact MC 1 Series Pluggable Terminal Block Header 12 POS 3.81mm Screw 5/12-STF-3.81
TE Connectivity1-1986693-2
Conn Terminal Block F 12 POS 3.5mm Push-In Spring ST Cable Mount 11A/Contact
TE Connectivity1-1986722-2
Conn Terminal Block F 12 POS 3.81mm ST Cable Mount 11A/Contact

Descriptions

Descriptions of TE Connectivity 1-1986374-2 provided by its distributors.

Conn Terminal Block F 12 POS 3.81mm Screw ST Cable Mount 11A/Contact
PCB terminal, 12 pole, pitch 3.81 mm, AWG 30-14, 11 A, cage clamp, green, 1-1986374-2
TERMINAL BLOCK PLUGGABLE 12POS, 30-14AWG; TERMINAL BLOCK PLUGGABLE 12POS, 30-14AWG; Connector Type:Pluggable Terminal Block; Series:-; Connector Mounting:Cable; Pitch Spacing:3.81mm; No. of Contacts:12; Wire Size (AWG):30AWG to 14AWG; Contact Plating:Tin
STR PLUG, 3.81MM, GREEN, RH, 1; Pitch Spacing:3.81mm; No. of Positions:12Ways; Wire Size (AWG):30AWG to 14AWG; Conductor Area CSA:2mm²; Wire Connection Method:Screw; Rated Current:11A; Rated Voltage:300V; Product Range:-

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1986374-2 .