Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1827800

Phoenix Contact MC 1 Series Pluggable Terminal Block Header 12 POS 3.81mm Screw 5/12-STF-3.81
$ 11.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1827800.

Phoenix Contact

Datasheet16 pages2 years ago
Technical Drawing1 page0 years ago

Farnell

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+57.18%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1827075
Terminal Block; Plug; 8 A; 300 V; 3.81 mm; 12; Screw; 2.5 kV; 160 V; PA; M2
Phoenix Contact1827224
Terminal Block; Plug; 8 A; 300 V; 3.81 mm; 12; Screw; 2.5 kV; 160 V; PA; M2
Phoenix Contact1828443
Conn Terminal Block F 12 POS 3.81mm Screw ST Panel Mount 8A
TE Connectivity / AMP1-284392-2
Conn Terminal Block 12 POS 3.81mm Solder ST Thru-Hole 12A/Contact

Descriptions

Descriptions of Phoenix Contact 1827800 provided by its distributors.

Phoenix Contact MC 1 Series Pluggable Terminal Block Header 12 POS 3.81mm Screw 5/12-STF-3.81
Terminal Block Connector; PCB; Plug; Screw; 10; 3.81 mm; 30-14 AWG; Green; 8A; 300V
Conn Terminal Block F 12 POS 3.81mm Screw RA Panel Mount 8A Cardboard
12 1 3.81mm Green P=3.81mm Pluggable System Terminal Block ROHS
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
MINI-COMBICON SERIES SCREW FLANGE PLUG IN PARALLEL TO CONDUCTOR AXIS 12POS 8A 160VAC 28-16AWG GREEN PLASTIC HOUSING 3.81MM PITCH 41.91MM LENGTH
Terminal Block, Pluggable, 12Pos, 16Awg; Pitch Spacing:3.81Mm; No. Of Positions:12Positions; Wire Size Awg Min:28Awg; Wire Size Awg Max:16Awg; Conductor Area Csa:1.5Mm²; Wire Connection Method:Screw; Rated Current:8A Rohs Compliant: Yes |Phoenix Contact MC 1,5/12-STF-3,81
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 12, number of rows: 1, number of positions: 12, number of connections: 12, product range: MC 1,5/..-STF, pitch: 3.81 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, plug-in system: COMBICON MC 1,5, locking: Screw locking mechanism, mounting method: Screw flange, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC 1,5/12-STF-3,81
  • MC1,5/12-STF-3,81