Phoenix Contact 1803675

Plug, Terminal Block; 8 A; 160 V; 3.81 mm; 12; Screw; 2.5 kV; 160 V; Polyamide
$ 10.776
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1803675.

Phoenix Contact

Technical Drawing1 page0 years ago

element14 APAC

Master Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+23.57%

CAD Models

Download Phoenix Contact 1803675 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1857980
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1803659
Plug, Terminal Block; 8 A; 160 V; 3.81 mm; 10; Screw; 2.5 kV; 160 V; Polyamide
Phoenix Contact1857964
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
3.81mm Pitch Eurostyle Right-Angle PCB Header, with Threaded Retention Inserts, 15 Circuits
Weidmuller1793580000
Weidmuller 3.81mm Pitch 10P Pluggable Terminal Block Receptacle, OMNIMATE SC Series, 320 V, Solder
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1803675 provided by its distributors.

Plug, Terminal Block; 8 A; 160 V; 3.81 mm; 12; Screw; 2.5 kV; 160 V; Polyamide
Conn Terminal Block F 12 POS 3.81mm Screw RA Cable Mount 8A Cardboard
Terminal Block, Pluggable, 12Pos, 16Awg; |Phoenix Contact 1803675
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Terminal Connector Plug Female 8A 160V 12-Pos. - MC15/12-ST-381
Phoenix,PCBplug connector,MC1,5/12-ST-3,81,Phoenix Contact 3.81mmpitch12pPlug-in terminal blocks, MCseries, Tighten the screws
MINI-COMBICON SERIES PLUG IN PARALLEL TO CONDUCTOR AXIS 12POS 8A 160VAC 28-16AWG GREEN PLASTIC HOUSING 3.81MM PITCH 41.91MM LENGTH
Mounting Type = Cable Mount / Gender = Socket / Pitch mm = 3.81 / Poles = 12 / Current Rating A = 8 / Voltage Rating V = 160 / Legend = None / Standards Met = CB / Standards Met = CSA / Standards Met = EAC / Standards Met = UL Listed / Standards Met = VDE / Combustibility Class = UL 94 V-0 / Orientation = Straight / Wire Connection Method = Screw / Wire Size AWG Max. AWG = 16 / Wire Size AWG Min. AWG = 28 / Wire Size mm2 Max. mm² = 1.5 / Wire Size mm2 Min. mm² = 0.14 / Series = MC
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 12, number of rows: 1, number of positions: 12, number of connections: 12, product range: MC 1,5/..-ST, pitch: 3.81 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, pin layout: Linear three-way pinning, plug-in system: COMBICON MC 1,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3704981