What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1-1971875-3

Standard Temp Triple-Lock Power Connector Cap with Plug, Male Terminals, Multiple Options
$ 0.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1971875-3.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

JRH Electronics

element14 APAC

Electro Sonic

Farnell

Inventory History

3 month trend:
-7.72%

CAD Models

Download TE Connectivity 1-1971875-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity1-1971874-3
CONNECTOR, HOUSING, RECEPTACLE, 9 POSITION, 3ROW, 6MM
TE Connectivity172332-1
Rectangular Power Connector, 9 Contact(s), Male, Crimp Terminal, Receptacle
Rectangular Power Connector, 9 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 9 Contact(s), Male and Female, Crimp Terminal, Receptacle
Connector Housing Receptacle 9 Position 5.03 mm Crimp Straight Cable Mount
TE Connectivity770093-1
Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1-1971875-3 provided by its distributors.

Standard Temp Triple-Lock Power Connector Cap with Plug, Male Terminals, Multiple Options
Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle
CONN, RECT, RECEPT, 9 POS, 3 ROW, POWER TRIPLE LOCK, PANEL MNT, 3X3, PBT, KEY A
9 Position (3 x 3) 6 mm Panel Mount Power Triple Lock Receptacle Housing
PTL 3X3 CAP PANEL MT STD TEMP KEY A NAT Connector & Housing Type: Cap Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Contact Retention Within Housing: Without Cap Housing Crimp Wire-to-Wire | Standard Temperature Cap | Power Triple Lock | Part Number: 1-1971875-3 | Internal Number: 1-1971875-3 | TE Connectivity | Power Triple Lock

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1971875-3 .
  • 1-1971875-3.