Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1827864-3

Board Connector, 6 Contact(s), 2 Row(s), Crimp Terminal, Black Insulator, Receptacle
$ 0.464
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1827864-3.

TE Connectivity

Datasheet21 pages8 years ago
Datasheet131 pages4 years ago
Instruction Sheet2 pages9 years ago
Technical Drawing3 pages12 years ago
Instruction Sheet2 pages12 years ago
Datasheet18 pages14 years ago
Datasheet16 pages15 years ago
Instruction Sheet2 pages16 years ago
Datasheet15 pages16 years ago

Farnell

Master Electronics

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-5.13%

CAD Models

Download TE Connectivity 1-1827864-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

2.00mm Pitch, Milli-Grid Receptacle Housing, 6 Circuits, Locking Ramp, Lead-Free
TE Connectivity87631-2
Connector Housing, AMPMODU IV/V, Socket, 6 Ways, 2.54 mm, AMPMODU IV/V Series Contacts
Conn IDC Connector RCP 6 POS 2.54mm IDT RA Cable Mount Picoflex® Bag
TE Connectivity925367-3
Board Connector, 6 Contact(s), 2 Row(s), Female, Crimp Terminal, Green Insulator, Receptacle
TE Connectivity281839-6
Conn Housing RCP 12 POS 2.54mm Crimp ST Cable Mount Blue Package
Board Connector, 6 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Wire Terminal, Locking

Descriptions

Descriptions of TE Connectivity 1-1827864-3 provided by its distributors.

Board Connector, 6 Contact(s), 2 Row(s), Crimp Terminal, Black Insulator, Receptacle
HOUSING, RECEPTACLE, D-1200D, 6WAY; Product Range:-; Gender:Receptacle; No. of Positions:6Ways; Pitch Spacing:2.5mm; For Use With:Dynamic D-1200D Series Contacts; SVHC:No SVHC (15-Ju; Available until stocks are exhausted
DYNAMIC 1200D REC HSG 6P X BLACK Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Board Receptacle Housing With Crimp | Receptacle And Tab Housing: 2.5 Mm Pitch & 250V | Part Number: 1-1827864-3 | Internal Number: 1-1827864-3 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1827864-3.