TE Connectivity 1-480303-0

Connector; Commercial MATE-N-LOK; Plug; 3; Nylon; 13 A (Max.); 250 VAC; 0.2 in.
$ 0.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-480303-0.

TE Connectivity

Datasheet2 pages4 years ago
Technical Drawing1 page15 years ago
Datasheet5 pages15 years ago
Instruction Sheet4 pages14 years ago
Instruction Sheet2 pages15 years ago
Datasheet134 pages18 years ago
Datasheet5 pages18 years ago

Newark

IHS

JRH Electronics

TME

Inventory History

3 month trend:
-0.57%

CAD Models

Download TE Connectivity 1-480303-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Related Parts

TE Connectivity1-480387-0
Combination Line Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1-480388-0
Combination Line Connector, 3 Contact(s), Female, Crimp Terminal, Plug
KK Header, Vertical, Round Pin, 3 Circuits, Tin (Sn) Plating, Pin Length 19.05mm
KK Header, Vertical, with Polarizing Backwall, 3 Circuits, Tin (Sn) Plating, Circuit 1 Voided
KK Header, Vertical, with Polarizing Backwall, 3 Circuits, Tin (Sn) Plating, Circuit 3 Voided
TE Connectivity350766-1
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1-480303-0 provided by its distributors.

Connector; Commercial MATE-N-LOK; Plug; 3; Nylon; 13 A (Max.); 250 VAC; 0.2 in.
1-480303-0, also known as 1-480303 is a 3 circuit AMP Mate-N-Lok plug connector housing. .200" Centerline, 250 V, 13 A max. 03P CMNL PLUG HSG F/H NATL
Detent Lock,Plug 1 3pin Female Socket Crimping Natural color wire mounting,free hanging,Through hole mounting 21.08mm(Length)*7.37mm(height)
.200" Centerline, 250 V, 13 A max. Product Highlights: Housing Contact Diameter = 2.13 mm Number of Circuits = 3 5.08 mm Centerline, Matrix In-Line Contact Layout
CONNECTOR HOUSING, PLUG, 3 WAY, NYLON; Product Range: Commercial MATE-N-LOK Series; Gender: Plug; No. of Positions: 3Ways; Pitch Spacing: 5.08mm; For Use With: Commercial MATE-N-LOK Connectors; SVHC: No SVHC (15-Jan-2019); App
03P CMNL PLUG HSG F/H NATL Number of Positions: 3 Connector & Housing Type: Plug Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Ampseal Header | 3 Plug Housing Crimp | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-480303-0.