Molex 41792-0531

KK 396 Header, Right-Angle with Friction Lock, 5 Circuits, 0.76µm Gold (Au) Selective Plating
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 41792-0531.

IHS

Datasheet8 pages6 years ago

Molex

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

CAD Models

Download Molex 41792-0531 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.29
$ 0.29
Stock
1
341,585
341,585
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
3.9624 mm
3.96 mm
3.96 mm
Number of Contacts
5
5
5
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Through Hole
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Gold, Tin
Tin
Tin
Housing Material
Polyester
Polyester
Polyester
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginPR
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

KK 396 Breakaway Header, Right-Angle with Friction Lock, 5 Circuits, Tin (Sn) Plating
Molex 26-60-3050 KK 396 Header, Right-Angle, without Peg, 5 Circuits, Tin (Sn) Plating
KK 396 Breakaway Header, Right-Angle with Friction Lock, 6 Circuits, Gold (Au) Plating
TE Connectivity / AMP826539-5
Conn Unshrouded Header HDR 5 POS 3.96mm Solder ST Top Entry Thru-Hole Box
TE Connectivity641120-6
Conn Wire to Board HDR 6 POS 3.96mm Solder ST Thru-Hole Package
TE Connectivity280616-2
4 Pin 3.96mm 1 Detent Lock Header, Gold Plated, Green, TH, 15.2mm L × 20.3mm H

Descriptions

Descriptions of Molex 41792-0531 provided by its distributors.

KK 396 Header, Right-Angle with Friction Lock, 5 Circuits, 0.76µm Gold (Au) Selective Plating
5-Pin Header, 3.96mm Pitch, Friction Lock, 7A, 760nm, Gold Plated, TH, 23.14mm H
Headers & Wire Housings KK 156 Hdr Assy FrLk RtAn 5Ckt 30 SGold
Conn Wire to Board HDR 5 POS 3.96mm Solder RA Thru-Hole KK® Bag
Pin Header PCB - Right-Angle 5P
Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0417920531
  • 417920531