Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-178288-8

Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle
$ 1.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-178288-8.

IHS

Datasheet4 pages2 years ago

JRH Electronics

Farnell

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-18.18%

CAD Models

Download TE Connectivity 1-178288-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity2-178288-8
Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle
Molex 09-50-8103 KK 3.96mm Crimp Terminal Housing, Friction Ramp, 10 Circuits, Natural
Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 10 Contact(S), Female, Crimp Terminal
TE Connectivity1-1445022-0
Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity4-643818-0
Conn IDC Connector F 10 POS 3.96mm IDT RA Cable Mount

Descriptions

Descriptions of TE Connectivity 1-178288-8 provided by its distributors.

Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle
10 Position Rectangular Housing Connector Receptacle Black 0.150 (3.81mm)"
HOUSING, RECEPTACLE, D-3100S, 10WAY; Product Range: Dynamic D-3100S Series; Gender: Receptacle; No. of Positions: 10Ways; Pitch Spacing: 3.81mm; For Use With: Dynamic D-3100S Series Contacts; SVHC: No SVHC (27-Jun-2018)
DYNAMIC 3100 REC HSG 10P Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Board Receptacle Housing With Crimp | Receptacle And Tab Housing: 3.81 Mm Pitch & 250V | Part Number: 1-178288-8 | Internal Number: 1-178288-8 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-178288-8.