What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1-175217-2

Connector Accessory, 0.047in Min Cable Dia, 0.102in Max Cable Dia, Contact, Copper Alloy
$ 0.593
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-175217-2.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

element14 APAC

Sager Electronics

Agility

TE Connectivity

Inventory History

3 month trend:
+82.54%

CAD Models

Download TE Connectivity 1-175217-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity66504-9
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
TE Connectivity1-66504-0
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
Molex Tinned crimping terminal Female terminal, Micro-Fit 3.0series, maximum0.5mm², min0.2mm²
TE Connectivity1318107-1
Connector Accessory, 0.051in Min Cable Dia, 0.074in Max Cable Dia, Contact, Copper Alloy
Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 20-24 AWG, Reel

Descriptions

Descriptions of TE Connectivity 1-175217-2 provided by its distributors.

Connector Accessory, 0.047in Min Cable Dia, 0.102in Max Cable Dia, Contact, Copper Alloy
The Dynamic 3000 contact tabs and receptacles are designed with a maximum 15A contact current rating, 28 - 14 wire size, and available with gold or tin plating. Used for power circuit application.
Contact, Receptacle, 24-20Awg, Crimp; Product Range:Dynamic D-3000 Series; Contact Gender:Socket; Wire Size Awg Max:20Awg; Wire Size Awg Min:24Awg; Contact Termination Type:Crimp; Current Rating:-; Contact Material:Copper Alloy Rohs Compliant: Yes |Te Connectivity Amp 1-175217-2
DYNAMIC D-3 REC CONT. M AU 0.38 L/P Contact Mating Area Plating Material: Gold (Au) Contact Type: Receptacle Wire Size: 24 – 20 AWG Operating Voltage: 250 VAC Wire Size: .2 – .6 mm² Gold (Au) Receptacle 24 – 20 AWG 250 VAC | Contact: Component To Wire 15A & 28-14 Wire Size | Part Number: 1-175217-2 | Internal Number: 1-175217-2 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-175217-2.