What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1-175196-2

Contact, Locking Lance, Dynamic 3000 Series, Socket, Crimp, 16 AWG, Gold Plated Contacts
$ 0.311
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-175196-2.

TE Connectivity

Datasheet131 pages4 years ago
Technical Drawing1 page14 years ago
Instruction Sheet3 pages7 years ago
Datasheet11 pages15 years ago
Datasheet12 pages16 years ago
Datasheet14 pages20 years ago
Datasheet12 pages20 years ago
Instruction Sheet3 pages0 years ago

JRH Electronics

IHS

LKR

Farnell

Inventory History

3 month trend:
+0.48%

CAD Models

Download TE Connectivity 1-175196-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-09-27
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity66504-9
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
TE Connectivity1-66504-0
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 20-24 AWG, Bag
TE Connectivity1318107-1
Connector Accessory, 0.051in Min Cable Dia, 0.074in Max Cable Dia, Contact, Copper Alloy
Rubber shell terminal, Micro-Fit 3.0 crimp terminal, female connector, 24-20AWG

Descriptions

Descriptions of TE Connectivity 1-175196-2 provided by its distributors.

Contact, Locking Lance, Dynamic 3000 Series, Socket, Crimp, 16 AWG, Gold Plated Contacts
Dynamic Series Connectors Product Highlights: Terminate To Wire Contact Receptacle Product Series = D-3 Wire Range = 0.50-1.40 [20-16] mm [AWG]
Contact, Crimp, Receptacle, 20-16Awg; Product Range:Dynamic 3000 Series; Contact Plating:Gold Plated Contacts; Contact Material:Copper Alloy; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Min:20Awg; Wire Size Rohs Compliant: Yes |Te Connectivity Amp 1-175196-2
DYNAMIC D-3 REC CONT/L PdNi & AU 0.38 Contact Mating Area Plating Material: Gold (Au) Contact Type: Receptacle Wire Size: 20 – 16 AWG Operating Voltage: 250 VAC Wire Size: .5 – 1.42 mm² Gold (Au) Receptacle 20 – 16 AWG 250 VAC | Contact: Component To Wire 15A & 28-14 Wire Size | Part Number: 1-175196-2 | Internal Number: 1-175196-2 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 11751962