TE Connectivity 1-175195-2

Rectangular Connector Contacts; 1-175195-2; TE CONNECTIVITY; Gold; Crimp; Cable; Socket
$ 0.339
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-175195-2.

TE Connectivity

Datasheet34 pages5 years ago
Technical Drawing1 page15 years ago
Datasheet131 pages5 years ago
Instruction Sheet3 pages8 years ago
Datasheet11 pages15 years ago
Datasheet12 pages16 years ago
Datasheet14 pages21 years ago
Datasheet12 pages21 years ago
Instruction Sheet3 pages0 years ago

IHS

JRH Electronics

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-0.84%

CAD Models

Download TE Connectivity 1-175195-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity66504-9
D Sub Contact, HDP-20 Series Connectors, Socket (Female), Brass, Gold Plated Contacts, 20 AWG
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
TE Connectivity1-66504-0
TE Connectivity D-Sub Contact, AMPLIMITE HDP-20 Series, Receptacle, Crimp Termination, Size 20
Molex Tin-Plated Crimp Terminal, Female Contact, Micro-Fit 3.0 Series, Max 0.5mm² Min 0.2mm²
TE Connectivity1318107-1
Connector Accessory, 0.051in Min Cable Dia, 0.074in Max Cable Dia, Contact, Copper Alloy
Molex Gold Plated Crimp Terminal, Female Contact, Micro-Fit 3.0 Series, Max 0.5mm² Min 0.2mm²

Descriptions

Descriptions of TE Connectivity 1-175195-2 provided by its distributors.

Rectangular Connector Contacts; 1-175195-2; TE CONNECTIVITY; Gold; Crimp; Cable; Socket
CONTACT, SOCKET, 24-20AWG, CRIMP; Product Range: Dynamic D-3 Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 20AWG; Contact Plating: Gold Plated Contacts; For Use With: AMP Dynamic D-3 Serie
DYNAMIC D-3 REC CONT/M PdNi &Au 0.38 Contact Mating Area Plating Material: Gold (Au) Contact Type: Receptacle Wire Size: 24 – 20 AWG Operating Voltage: 250 VAC Wire Size: .2 – .6 mm² Gold (Au) Receptacle 24 – 20 AWG 250 VAC | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty