Descriptions of Molex 39-29-3206 provided by its distributors.
Pin Header, 20 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 20 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural
Conn Power HDR 20 POS 4.2mm Solder ST Thru-Hole 20 Terminal 1 Port Bag
Avnet Japan
Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal
Pin and Socket Header PCB - Vertical 20P
Headers & Wire Housings MINI-FIT JR HDR 20P 94V-2 SN
Cross Referenced to MOLEX - Part MOL39-29-3206
20pin 4.2mm 2 4.2mm Header,Locking Ramp 9A 900nm tin white Through hole mounting 43.18mm(Length)*9.6012mm(width)
A-5566-20B | Molex Incorporated 39-29-3206
CONN, PCB HDR, 20POS, 2ROW, 4.2MM, THT;
CONN, PCB HDR, 20POS, 2ROW, 4.2MM, THT; Pitch Spacing:4.2mm; No. of Contacts:20Contacts; Gender:Header; Product Range:Mini-Fit Jr. 5566 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Ti