Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-174955-1

Conn Shrouded Header (4 Sides) HDR 8Power POS 3.5mm Solder ST Thru-Hole Tube

$ 1.561
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-174955-1.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Upverter

TE Connectivity

Future Electronics

Electro Sonic

Inventory History

3 month trend:
-8.91%

CAD Models

Download TE Connectivity 1-174955-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity173856-1
TE Connectivity Connector Housing, 8 Pos, 3.5mm Pitch, 2 Rows
TE Connectivity174971-2
TE Connectivity Connector Housing, 8 Ch, 2.5mm Pitch, 2 Rows
Conn Wire to Board HDR 8Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Bag
TE Connectivity174049-2
Connector Header Through Hole, Right Angle 8 position 0.098 (2.50mm)"
Push-Pull,Receptacle 2.54mm 2 8pin 2A 250nm gold Black Through hole mounting
TE Connectivity534206-4
Conn Socket Strip SKT 8 POS 2.54mm Solder ST Thru-Hole Automotive Gang of Tubes

Descriptions

Descriptions of TE Connectivity 1-174955-1 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 8Power POS 3.5mm Solder ST Thru-Hole Tube
Connector, Cap, 8Pos, 2Row, 3.5Mm; |Te Connectivity Amp 1-174955-1
Combination Line Connector, 8 Contact(s), Male, Solder Terminal
MULTILOCK 070 SERIES 3.5MM 8 WAY 2 ROW STRAIGHT PCB WIRE TO BOARD
Conn High Density RCP 8 POS 3.5mm Solder ST Thru-Hole
Automotive Connectors 070MLC CAP ASY V 8P
TE Connectivity 3.5mmpitch8pDouble row female wire to board, MULTILOCK 070series, right angle, Through hole mounting
Wire-To-Board/Wire-To-Wire Connector
MULTILOCK Connectors and Contacts Product Highlights: Housing Assembly Receptacle (Cap) Receptacle Configuration = 070 Number of Rows = 2 Number of Positions = 8
CONNECTOR, CAP, 8POS, 2ROW, 3.5MM; Pitch Spacing: 3.5mm; No. of Contacts: 8Contacts; Gender: Header; Product Range: MULTI LOCK 070 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin Plated

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-174955-1.