Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1734592-3

Conn FPC Connector SKT 13 POS 0.5mm Solder RA SMD T/R

$ 0.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1734592-3.

IHS

Datasheet5 pages2 years ago

Farnell

JRH Electronics

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
-9.82%

CAD Models

Download TE Connectivity 1-1734592-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-04-20
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2024-12-12
LTD Date2024-12-19
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity1-1734839-3
Conn FPC Connector SKT 13 POS 0.5mm Solder RA SMD T/R
TE Connectivity1-1734839-2
FPC CONN. 0.5MM PITCH T/C,12P, FPC Connectors | TE Connectivity 1-1734839-2
TE Connectivity1-1734839-6
FPC CONN. 0.5MM PITCH T/C,16P, FPC Connectors | TE Connectivity 1-1734839-6
TE Connectivity1-1734839-5
Conn FPC Connector SKT 15 POS 0.5mm Solder RA SMD T/R
TE Connectivity1-1734742-0
FFC / FPC Board Connector, 0.5 mm, 10 Contacts, Receptacle, FPC, Surface Mount
TE Connectivity1-1734742-4
Connector, 14 pole, 1 row, pitch 0.5 mm, SMD, socket, gold-plated, 1-1734742-4

Descriptions

Descriptions of TE Connectivity 1-1734592-3 provided by its distributors.

Conn FPC Connector SKT 13 POS 0.5mm Solder RA SMD T/R
FPC CONN. 0.5MM PITCH B/C, 13P Fpc Connector | Part Number: 1-1734592-3 | Internal Number: 1-1734592-3 | TE Connectivity
FFC/FPC Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, 0.5 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
FPC Connectors, Flex-to-Board, 13 Position, .02 in [.5 mm] Centerline, Zero Insertion Force (ZIF), Right Angle, Surface Mount
FPC CONN. 0.5MM PITCH B/C, 13P; Pitch Spacing:0.5mm; No. of Contacts:13Contacts; Gender:Receptacle; Product Range:FPC Series; Contact Termination Type:Surface Mount; Contact Position:Bottom; No. of Rows:1 Row; Contact Pl
Fpc Connector, Receptacle 13 Position 0.5Pitch; Rango De Producto:Serie Fpc; Tipo De Terminación Del Contacto:Montaje Superficial; Género:Receptáculo Eléctrico; Núm. De Contactos:13; Contacto, Posición:Bottom; Espaciado, Paso:0.5Mm |Amp Te Connectivity 1-1734592-3

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1734592-3 .