What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1-1734715-2

Conn Modular Jack F 64 POS 1.27mm Solder RA Thru-Hole 64 Terminal 8 Port Box/Tray
$ 10.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1734715-2.

TE Connectivity

Technical Drawing4 pages13 years ago

Burklin Elektronik

CAD Models

Download TE Connectivity 1-1734715-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

MOLEX 39-28-1083 Header 2 Row 180° w/o PCB Lock 8p 94V-2 Tin Plating w/o Drain Holes
MOLEX 39-29-3086 Header 2 Row 180° w/o PCB Lock 8p 94V-2 Tin Plating Drain Holes
TE Connectivity1-770970-1
Pin Header, Wire-to-Board, 4.14 mm, 2 Rows, 8 Contacts, Through Hole Right Angle
TE Connectivity3-794632-8
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug
Pin Header, Power, Wire-to-Board, 4.2 mm, 2 Rows, 8 Contacts, Through Hole Right Angle
TE Connectivity87631-4
Connector Housing, AMPMODU IV/V, Socket, 8 Ways, 2.54 mm, AMPMODU IV/V Series Contacts

Descriptions

Descriptions of TE Connectivity 1-1734715-2 provided by its distributors.

Conn Modular Jack F 64 POS 1.27mm Solder RA Thru-Hole 64 Terminal 8 Port Box/Tray
Telecom and Datacom Connector, 8 Contact(s), Right Angle, Solder Terminal, Jack
RJ45 Connectors, RJ45, Multiple Ports, 2 x 4, RJ Type Jacks & Plugs, Standard Connector Contact Density, Jack, Shielded, Cat 3, Standard - Latch Down
RJ45,Multiport 2x4,15u, Tray Modular Jack & Plug Interface Type: RJ45 Port Configuration: Multiple Ports Port Matrix Configuration: 2 x 4 Modular Jacks & Plugs Products: RJ Type Jacks & Plugs Modular Connector Style: Jack RJ45 Multiple Ports 2 x 4 RJ Type Jacks & Plugs | Rj45 Connector | Part Number: 1-1734715-2 | Internal Number: 1-1734715-2 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty