Molex 39-30-1082

Connector Wire to Board Header 8 Position 4.2mm Solder Right Angle Thru-Hole Tray
$ 2.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-30-1082.

IHS

Datasheet4 pages8 years ago
Datasheet4 pages9 years ago

Molex

element14

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+3.41%

CAD Models

Download Molex 39-30-1082 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.46
$ 1.43
Stock
79,307
0
Authorized Distributors
6
2
Gender
Male
Male
Pitch
4.191 mm
4.2 mm
Number of Contacts
8
8
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Through Hole
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold, Tin
Gold
Housing Material
Nylon
Nylon
Contact Material
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-04-26
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Mini-Fit Jr. Through Hole PCB Header, Right Angle, 8 Contacts, 2 Rows, 4.2mm Pitch
Mini-Fit Jr. Through Hole PCB Header, Right Angle, 8 Contacts, 2 Rows, 4.2mm Pitch
TE Connectivity1586041-8
Board Connector, 8 Contact(S), 2 Row(S), Male, Right Angle, 0.165 Inch Pitch, Solder Terminal,
Conn Power HDR 8 POS 4.2mm Solder RA Thru-Hole 8 Terminal 1 Port Mini-Fit Jr™ Frame
TE Connectivity1-1586041-0
Header, 10-Pin, 4.2mm Pitch, Locking Ramp, 9A, Tin Plated, TH, 22.2mm × 12.99972mm × 19.6mm

Descriptions

Descriptions of Molex 39-30-1082 provided by its distributors.

Connector Wire to Board Header 8 Position 4.2mm Solder Right Angle Thru-Hole Tray
Conn Wire to Board HDR 8Power POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr Bag
Pin Header, 8 Contacts, 2 Rows, 4.2mm, Gold, 13A, Right Angle, Shrouded, Brass Alloy, Wire-to-Board
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug
Mini-Fit Jr. Connectors 8 CKT R/A HEADER
Headers & Wire Housings MINI-FIT JR HDR 08P RA 94V-0
Molex 4.2mmpitch8pDouble row pin header Wire-to-board connector, Mini-Fit Jr.series, right angle, Through hole mounting
Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 8 Circuits, PA Polyamide Nylon 6/6 94V-0, 0.76µm Select Gold (Au) Plating
CONN, R/A PCB HDR, 8POS, 2ROW, 4.2MM/THT;
Cross Referenced to MOLEX - Part MOL39-30-1082
MiniFit Jr RA DR /Pegs 30Au V-0 8Ckt
REC PR Conn 8 contSol TermPlug

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 003930-1082
  • 0039301082
  • 039301082
  • 39-30-1082.
  • 39-30-1082..
  • 39-301082
  • 39301-082
  • 39301-082.
  • 39301082
  • 5569-08A2G-210