TE Connectivity ROX1SJ150R

Fixed Resistor, Metal Oxide Film, 1W, 150ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
$ 0.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ROX1SJ150R.

Master Electronics

Datasheet7 pages7 years ago
Datasheet8 pages4 years ago

Farnell

TE Connectivity

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-4.98%

CAD Models

Download TE Connectivity ROX1SJ150R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

TE Connectivity1-1625892-5
TE Connectivity 1-1625892-5 Metal film resistor 150 Ω Axial lead 3 W 5%
TE Connectivity1-1625890-2
Resistor, Metal Oxide, Res 150 Ohms, Pwr-Rtg 2 W, Tol 5%, Axial | TE Connectivity ROX2SJ150R
TE ConnectivityCFR100J150R
Res Carbon Film 150 Ohm 5% 1W -500ppm/C to -100ppm/C Conformal AXL Thru-Hole Ammo Pack
Stackpole ElectronicsRSMF1JT150R
Fixed Resistor, Metal Oxide, 1W, 150ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCF14JT150R
Fixed Resistor, Carbon Film, 0.25W, 150ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT150R
Fixed Resistor, Carbon Film, 0.5W, 150ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 150ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Yageo GroupRSF2WSJT-52-150R
Fixed Resistor, Metal Oxide Film, 2W, 150ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 160ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 150ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity1-1625892-5
TE Connectivity 1-1625892-5 Metal film resistor 150 Ω Axial lead 3 W 5%

Descriptions

Descriptions of TE Connectivity ROX1SJ150R provided by its distributors.

Fixed Resistor, Metal Oxide Film, 1W, 150ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR ROX Neohm 0.138Diax0.394L 3.50mmx10.00mm 1W 150Ohm ±350ppm/C
RESISTORS METAL OXIDE RES 150 OHMS PWR-RTG 1 W TOL 5% AXIAL ROX SERIES
Res, 150R, 1W, Axial, Metal Oxide Rohs Compliant: Yes
1W SM M/OX 5% 150R Resistance Value: 150 Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 1 W Through-Hole Resistor | 150 Ω Metal Oxide Film Power Resistor 5 % | Part Number: ROX1SJ150R | Internal Number: 2-1625885-3 | Alias Number: ROX1SJ150RJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1625885-3
  • ROX1SJ150R.
  • ROX1SJ150R..