Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1623894-0

Trimmer, Cermet, 0.2W, 200000ohm, 0.25% +/-Tol, 250ppm/Cel, 1 Turn(s)
$ 0.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1623894-0.

Electro Sonic

Datasheet2 pages14 years ago

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2009-09-28
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-08-31
LTD Date2022-10-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Cermet Not TRIMMER VERTICAL Trimmer Potentiometer ±25% 200mW 70C 100V
Trimmer, Cermet, 0.2W, 200000ohm, 100V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s)
Trimmer, Cermet, 0.2W, 200000ohm, 100V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s)
PanasonicEVM-EASA00B25
TRIMMER 200K OHM 0.3W PC PIN TOP
PanasonicEVM-EAGA00B25
POT 200K OHM 6MM CERAMIC TOP ADJ
PanasonicEVM-EYGA00B25
POT 200K OHM 6MM CERAMIC TOP ADJ
TE Connectivity416XA204P
Res Cermet Trimmer 200K Ohm 25% 1/5W 1(Mech)Turn (6.8 X 7.45 X 8.4mm) Pin Thru-Hole
TE Connectivity1-1623893-3
Trimmer, Cermet, 0.2W, 200000ohm, 0.2% +/-Tol, 250ppm/Cel, 1 Turn(s)
TE Connectivity409VA204M
Res Cermet Trimmer 200K Ohm 20% 1/2W 1(Mech)Turn (9 X 12.5mm) Pin Thru-Hole
TE Connectivity409HA204M
Res Cermet Trimmer 200K Ohm 20% 1/2W 1(Mech)Turn (9 X 11 X 5.8mm) Pin Thru-Hole
TE Connectivity1-1630478-0
Res Carbon Film Trimmer 220K Ohm 20% 3/20W 1(Elec)/1(Mech)Turn (9.8 X 12.1mm) Pin Thru-Hole

Descriptions

Descriptions of TE Connectivity 1-1623894-0 provided by its distributors.

Trimmer, Cermet, 0.2W, 200000ohm, 0.25% +/-Tol, 250ppm/Cel, 1 Turn(s)
TRIMMER, CERMET, REST 200 KILOHMS, PCB, 1 TURN, PWR-RTG 0.2 W, TOP ADJ
Trimmer Resistors - Through Hole 416P 200K
416P 200K |Citec Te Connectivity 416PA204M
TRIMMER, 416P 200K; Power Rating:200mW; Track Resistance:200kohm; Tolerance, Resistance:± 25%; Series:416P; Operating Temperature Range:-20°C to +100°C; Resistor Element Type:Variable Rotary Cermet; Voltage, Rating:100V dc; Temperature Coefficient:± 250ppm/°C; Adjustment Type:Top; Termination Type:Solder; Case Style:PCB Mount; No. of Turns:100; Resistance:200kohm; Temp, Coeff, +:250ppm/°C; Temp, Coeff, -:250ppm/°C; Temp, Op. Max:+100°C; Temp, Op. Min:-20°C; Terminal Type:PCB Terminals; Tolerance, +:25%; Tolerance, -:25%; Track Taper:Linear; Voltage Rating, DC:100V; Rotation Mechanical Angle:260°

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 416PA204M