Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3306W-1-204

Trimmer, Cermet, 0.2W, 200000ohm, 100V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s)
$ 0.252
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3306W-1-204.

IHS

Datasheet3 pages3 years ago

JRH Electronics

Electro Sonic

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-2.30%

CAD Models

Download Bourns 3306W-1-204 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2009-02-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Trimmer, Cermet, 0.2W, 200000ohm, 100V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s)
Cermet Not TRIMMER VERTICAL Trimmer Potentiometer ±25% 200mW 70C 100V
PanasonicEVMAASA00B25
Res Cermet Trimmer 200K Ohm 25% 3/10W 1Turn 3.6mm (7.8 X 6.9 X 7.6mm) Pin Thru-Hole Ammo Pack
Res Cermet Trimmer 200K Ohm 25% 1/2W 1(Elec)/1(Mech)Turn (9 X 6.35mm) Pin Thru-Hole Bag
PanasonicEVM-EASA00B25
TRIMMER 200K OHM 0.3W PC PIN TOP
PanasonicEVM-EAGA00B25
POT 200K OHM 6MM CERAMIC TOP ADJ

Descriptions

Descriptions of Bourns 3306W-1-204 provided by its distributors.

Trimmer, Cermet, 0.2W, 200000ohm, 100V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s)
6MM ROUND, THRU-HOLE, TRIMMER, 200 KILOHMS, CERMET, OPEN FRAME, SINGLE TURN
Single-Turn 6mm Round Cermet Trimmer - Leadfree 200K OHM
Res Cermet Trimmer 200K Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 3.4mm (6.81 X 8.4mm) Pin Thru-Hole Bag
±25% ±250ppm/℃ 200mW 200kΩ Plugin Potentiometers, Variable Resistors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.