Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1623714-2

Fixed Resistor, Wire Wound, 4W, 220ohm, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
$ 0.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1623714-2.

IHS

Datasheet4 pages2 years ago

Farnell

TE Connectivity

Electro Sonic

Future Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2023-11-18
LTD Date2024-01-18
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE ConnectivitySQPR5220RJ
Res Metal Film 220 Ohm 5% 5W 300ppm/C Conformal Axial Thru-Hole Box
TE ConnectivityER74220RJT
Fixed Resistor, Wire Wound, 3W, 220ohm, 100V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
TE Connectivity3-1625892-1
Resistor, 220 Ohm, ± 5%, 3 W, Axial Leaded, 350 V, Metal Oxide, Flame-Proof, High Power
Yageo GroupFMP300JT-73-220R
Fixed Resistor, Metal Film, 3W, 220ohm, 750V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 7W, 220ohm, 350V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 220ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1623807-7
Fixed Resistor, Metal Oxide Film, 5W, 220ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity 1-1623714-2 provided by its distributors.

Fixed Resistor, Wire Wound, 4W, 220ohm, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
Radial FIXED RESISTOR FC CGS 0.197Diax0.953L 5.00mmx24.20mm 4W 220Ohm ±20ppm/C
Through-Hole Resistors, Power Resistor, 24.2 x 5 mm, 2 Termination, Loose Piece - Box, 5 %, Wire Wound, Resistance Class Up to 1kΩ, 220 Ω, 4 W, CGS FC
WIREWOUND RESISTOR, 220 OHM, 4W, 5%; Resistance:220ohm; Product Range:FC Series; Power Rating:4W; Resistance Tolerance:± 5%; Resistor Case Style:Radial Leaded; Voltage Rating:29.7V; Resistor Element Type:Wirewound; No. of Pins:2Pins RoHS Compliant: Yes
Special Order: FCB4 220R 5% HP Resistance Value: 220 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Passive Component Dimensions: 24.2 x 5 mm Through-Hole Resistor | 220 Ω Wire Wound Power Resistor 5 % | Part Number: FCB4220RJ | Internal Number: 1-1623714-2 | 24.2 x 5 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCB4220RJ
  • FCB4220RJ..