Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1622820-3

Fixed Resistor, Thick Film, 1W, 18Ohm, 200V, 5% +/-Tol, -200, 200Ppm/Cel, Surface Mount, 2512

$ 0.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1622820-3.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages11 years ago
Datasheet16 pages19 years ago

Farnell

IHS

TE Connectivity

Newark

Inventory History

3 month trend:
-11.80%

CAD Models

Download TE Connectivity 1-1622820-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-1622820-3
Fixed Resistor, Thick Film, 1W, 18Ohm, 200V, 5% +/-Tol, -200, 200Ppm/Cel, Surface Mount, 2512
PanasonicERJ-1TYJ180U
Res Thick Film 2512 18 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
RES SMD 18 OHM 5% 1W 2512 / 18 Ohms ±5% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film
PanasonicERJ-S1TJ180U
Res Thick Film 2512 18 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
TE ConnectivityCRGH2512J18R
Res Thick Film 2512 18 Ohm 5% 2W ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC2512JK-0718RL
Res, 18R, 5%, 1W, Thick Film, Smd Rohs Compliant: Yes |Yageo RC2512JK-0718RL

Descriptions

Descriptions of TE Connectivity 1-1622820-3 provided by its distributors.

Fixed Resistor, Thick Film, 1W, 18Ohm, 200V, 5% +/-Tol, -200, 200Ppm/Cel, Surface Mount, 2512
Res Thick Film 2512 18 Ohm 5% 1W ±200ppm/°C Molded SMD SMD T/R
Avnet Japan
Resistor, Thick Film, Res 18 Ohms, Pwr-Rtg 1 W, Tol 5%, SMT, 2512 | TE Connectivity 352018RJT
18 Ohms ±5% 1W Chip Resistor 2512 (6432 Metric) Thick Film
2512 (6432Metric) FIXED RESISTOR 3520CGS 0.252Lx0.126W 6.40mmx3.20mm 1W 18Ohm ±200ppm/C
Thick Film Resistor 2512 18R 1W 5%
3520 18R 5% Resistance Value: 18 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Number of Terminations: 2 Smd Power Resistor: 1 Watt & 3520 Series | 18 Ω Thick Film Power Resistor 5 % | Part Number: 352018RJT | Internal Number: 1-1622820-3 | Alias Number: 352018RJTJIT | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 352018RJT
  • 352018RJT.