Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1614883-1

Res Thin Film 0805 180 Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R

$ 0.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1614883-1.

Newark

Datasheet4 pages2 years ago
Datasheet6 pages14 years ago
Datasheet8 pages15 years ago
Datasheet3 pages18 years ago
Datasheet3 pages19 years ago
Datasheet9 pages11 years ago

IHS

Farnell

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+28.41%

CAD Models

Download TE Connectivity 1-1614883-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-07-28
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicERA-6AEB181V
Res Thin Film 0805 180 Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0805BRD07180RL
Res Thin Film 0805 180 Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R
Res Thin Film 0805 180 Ohm 0.1% 1/5W 25ppm/C Molded SMD SMD Paper T/R
TE Connectivity / AMP2-2176217-2
Fixed Resistor, Thin Film, 0.1W, 180ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
PanasonicERA-6YEB181V
Res Metal Film 0805 180 Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERA-6AEB1650V
Res Thin Film 0805 165 Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
TE Connectivity1-1614883-1
Res Thin Film 0805 180 Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of TE Connectivity 1-1614883-1 provided by its distributors.

Res Thin Film 0805 180 Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.1W, 180ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Res, 180R, 0.1%, 0.1W, 0805, Thin Film; |Te Connectivity Neohm CPF0805B180RE1
180Ω ±0.1% 100mW ±25ppm/°C 0805 SMD 2mm × 1.25mm × 650μm Chip Resistor
TE; IND Devices; Resistors; CPF0805 180R 0.1% 25PPM 1K RL | TE Connectivity CPF0805B180RE1
CPF0805 180R 0.1% 25PPM 1K RL Resistance Value: 180 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 180 Ω Thin Film Precision Resistor .1 % | Part Number: CPF0805B180RE1 | Internal Number: 1-1614883-1 | TE Connectivity | NEOHM
RES, 180R, 0.1%, 0.1W, 0805, THIN FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 180ohm; Product Range: CPF Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); External Depth: 0.5mm; External Length / Height: 2mm; External Width: 1.25mm; No. of Pins: 2Pins; Operating Temperature Max: 155°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +155°C; Resistor Mounting: Surface Mount Device

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF0805B180RE1