Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1614447-0

Res Thin Film 0805 1.2K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Medical

$ 0.489
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1614447-0.

Farnell

Datasheet8 pages9 years ago

TE Connectivity

Newark

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-40.38%

CAD Models

Download TE Connectivity 1-1614447-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicERA6ARB122V
Res Thin Film 0805 1.2K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
TE ConnectivityRN73C2A1K15BTDF
Res Thin Film 0805 1.15K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Medical
TE ConnectivityRN73C2A1K24BTDF
Res Thin Film 0805 1.24K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Medical
TE ConnectivityRN73C2A1K27BTDF
Fixed Resistor, Thin Film, 0.1W, 1270ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
PanasonicERA6ARB112V
Res Thin Film 0805 1.1K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA6ARB132V
Res Thin Film 0805 1.3K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity1-1614447-0
Res Thin Film 0805 1.2K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Medical
Yageo GroupRT0805BRD071K2L
125mW Thin Film Resistor 150V ±25ppm/℃ ±0.1% 1.2kΩ 0805 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.125W, 1200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of TE Connectivity 1-1614447-0 provided by its distributors.

Res Thin Film 0805 1.2K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Medical
Fixed Resistor, Thin Film, 0.1W, 1200ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
1.2KΩ ±0.1% 100mW ±10ppm/℃ 0805 SMD mount 2mm*1.25mm*650μm
Surface Mount Resistors, Precision Resistor, 2 Termination, 0805, Taped & Reeled, .1 %, Thin Film, Resistance Class 1kΩ – 1MΩ, 1.2K Ω, Holsworthy RN73
RES, 1K2, 0.1%, 0.1W, 0805, THIN FILM; Resistor Case Style:0805 [2012 Metric]; Resistance:1.2kohm; Product Range:RN73 Series; Voltage Rating:100V; Resistor Element Material:Thin Film; Power Rating:100mW; Resistance Toler
Special Order: RN 0805 1K2 0.1% 10PPM 1K RL Resistance Value: 1.2K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 1.2K Ω Thin Film Precision Resistor .1 % | Part Number: RN73C2A1K2BTDF | Internal Number: 1-1614447-0 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1614447-0 .
  • RN73C2A1K2BTDF