Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1586043-0

Conn Header HDR 10 POS 4.2mm Solder RA Thru-Hole 10 Terminal 1 Port Tray
$ 1.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1586043-0.

TE Connectivity

Datasheet2 pages1 year ago
Technical Drawing1 page14 years ago
Datasheet4 pages10 years ago
Datasheet14 pages14 years ago
Datasheet5 pages15 years ago

IHS

JRH Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+5.27%

CAD Models

Download TE Connectivity 1-1586043-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-27
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1-1586041-0
Plug & Socket Conn, Header, 10Pos, 4.2Mm; |Te Connectivity Amp 1-1586041-0
TE Connectivity1-1586039-0
Conn Power HDR 10 POS 4.2mm Solder ST Thru-Hole 10 Terminal 1 Port
TE Connectivity1-1586585-0
Conn HDR 10 POS 4.2mm Solder ST Thru-Hole 10 Terminal 1 Port
Connector Wire to Board Header 10 Position 4.2mm Solder Straight Thru-Hole Tray
CONN HEADER VERT 10POS 4.2MM / Connector Header Through Hole 10 position 0.165" (4.20mm)
Mini-Fit Jr. Through Hole PCB Header, Right Angle, 10 Contacts, 2 Rows, 4.2mm Pitch

Descriptions

Descriptions of TE Connectivity 1-1586043-0 provided by its distributors.

Conn Header HDR 10 POS 4.2mm Solder RA Thru-Hole 10 Terminal 1 Port Tray
Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.165 inch Pitch, Solder Terminal, Guide Slot, Natural Insulator, Plug
10P VAL-U-LOK R/A HDR SCRMT V2; Pitch Spacing:4.2mm; No. of Contacts:10Contacts; Gender:Plug; Product Range:-; Contact Termination Type:Screw; No. of Rows:2Rows; Contact Plating:Tin Plated Contacts; Contact Material:Bras
Special Order: 10P VAL-U-LOK R/A HDR SCRMT V2 Rectangular Power Connector Type: Header Connector & Housing Type: Plug Connector System: Wire-to-Board Number of Positions: 10 Centerline (Pitch): 4.2 mm Header Plug Wire-to-Board 10 | Rectangular Power Connector | Part Number: 1-1586043-0 | Internal Number: 1-1586043-0 | 4.2 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1586043-0 .