Molex 39-30-1160

Rt Angle Header Tin Plate W/Pcb Mount Peg 94V-2 16 Circt | Molex Incorporated 39-30-1160
$ 1.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-30-1160.

IHS

Datasheet4 pages8 years ago

Molex

Master Electronics

Farnell

Newark

Inventory History

3 month trend:
+32.94%

CAD Models

Download Molex 39-30-1160 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.19
$ 4.339
Stock
89,049
53,721
Authorized Distributors
6
6
Gender
Male
Male
Pitch
4.191 mm
4.191 mm
Number of Contacts
16
16
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Orientation
Right Angle
Right Angle
Contact Plating
Tin
Gold, Tin
Housing Material
Nylon
Nylon
Contact Material
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-04-26
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity1-1586041-6
16-Pin 4.2mm 2 4.2mm Header, Locking Ramp 9A 2.03μm Tin TH 34.80054mm × 13mm × 9.8044mm
Mini-Fit Jr. Through Hole PCB Header, Right Angle, 16 Contacts, 2 Rows, 4.2mm Pitch
Connector Wire to Board Header 16 Position 4.2mm Solder Right Angle Thru-Hole Bag
Mini-Fit Jr. Through Hole PCB Header, Right Angle, 12 Contacts, 2 Rows, 4.2mm Pitch
TE Connectivity1-1586041-8
18pin 4.2mm 2 4.2mm Header,Locking Ramp 9A 2.03μm tin Through hole mounting 39mm*13mm*9.8044mm
TE Connectivity1-1586041-4
Plug & Socket Connector, Header, 14 Posi; |Te Connectivity Amp 1-1586041-4

Descriptions

Descriptions of Molex 39-30-1160 provided by its distributors.

Rt Angle Header Tin Plate W/Pcb Mount Peg 94V-2 16 Circt | Molex Incorporated 39-30-1160
Mini-Fit Jr. Through Hole PCB Header, Right Angle, 16 Contacts, 2 Rows, 4.2mm Pitch
Mini-Fit® Jr. Header, 4.20mm Pitch, Dual Row, Right Angle, with Snap-in Plastic Peg PCB Lock, 16 Circuits, PA Polyamide Nylon 6/6 94V-2, Tin (Sn) Plating
Pin Header; Connector Type:Plug & Socket; Gender:Header; No. of Contacts:16; Contact Termination:Solder; Contact Material:Brass; Series:5569; Contact Plating:Tin; Color:Natural; Connector Mounting:PC Board ;RoHS Compliant: Yes
HEADER, MINI-FIT, R/A, W/PEG, 16WAY; Series:Mini-Fit Jr; Gender:Plug; No. of Contacts:16; No. of Rows:2; Pitch Spacing:4.2mm; Connector Mounting:PCB; Contact Termination:Through Hole Right Angle; Contact Material:Brass; Contact Plating:Tin; Approval Bodies:UL, CSA; Connector Insert Type:Male; Connector Mounting Orientation:PCB; Connector Type:Rectangular; Connector Type:Rectangular Power; Contact Material:Brass; Contact Plating:Tin; Contact Resistance:10mohm; Contact Type:Pin; Current Rating:9A; Dielectric Strength:1500V/m; Flammability Rating:UL94V-2; Material:Clear nylon; Mounting Type:PCB; No. of Mating Cycles:30; No. of Poles:16; No. of Ways:16; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Voltage Rating V AC:600V; Working Voltage:600V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039301160
  • 039-30-1160
  • 039301160
  • 39-30-1160.
  • 3930-1160
  • 39301160