What’s new: Find the right parts faster with our redesigned experience

Learn more

E-Switch RR3130BBLKBLKFS

Switch Rocker ON ON DPDT Solder Lug Round Rocker 10A 250VAC 20000Cycles
$ 3.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch RR3130BBLKBLKFS.

IHS

Datasheet1 page4 years ago

JRH Electronics

Electro Sonic

New Yorker Electronics

Master Electronics

Inventory History

3 month trend:
+73.88%

CAD Models

Download E-Switch RR3130BBLKBLKFS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

SWITCH, ROCKER, SPST, 10A, 125VAC, BLACK; Switch Operation:On-Off; Contact Configuration:SPST;
E-SwitchRR3402A
Rocker Switch, SPST, On-off, 2 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Panel Mount
SWITCH, ROCKER, SPST, 15A, 125VAC, BLACK; Switch Operation:On-Off; Contact Configuration:SPST;
TE Connectivity1-1571987-9
Switch Rocker ON None ON DPDT Wire Lug Paddle Rocker 5A 120VAC 28VDC
TE Connectivity3-1571987-4
Rocker Switch, Dpdt, 5A, 120V, Panel; |Alcoswitch Te Connectivity 3-1571987-4
TE Connectivity5-1571986-9
Rocker Switch, SPDT, Momentary, 5A, 28VDC, Solder Terminal, Large Rocker Actuator, Panel Mount

Descriptions

Descriptions of E-Switch RR3130BBLKBLKFS provided by its distributors.

Switch Rocker ON ON DPDT Solder Lug Round Rocker 10A 250VAC 20000Cycles
Rocker Switch On-On Dpdt Non Illuminated; |E-Switch RR3130BBLKBLKFS
Rocker Switch, DPDT, On-on, Momentary, Solder Lug Terminal, Rocker Actuator, Panel Mount-threaded
RR3130 Series 10 A SPST On-Off Solder Lug Panel Mount Rocker Switch
ESWCH RR3130BBLKBLKFS Switches > Rocker > Panel Mount Rocker > Round Rocker Switch
ROCKER SWITCH, DPDT, 10A, 125VAC, PANEL;

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG