Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1478402-0

RF BNC Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug

$ 5.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1478402-0.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

ShanghaiCT

TE Connectivity

Master Electronics

Farnell

CAD Models

Download TE Connectivity 1-1478402-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2002-03-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2021-07-31
LTD Date2021-08-06
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Amphenol RF031-202
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Clamp Terminal, Locking, Plug
TE Connectivity1-1478401-0
RF Connectors / Coaxial Connectors BNC STR PLG PS 50OHM SLVR RG58C/U, 141
Amphenol RF031-212-1005
connector, rf coaxial, bnc straight plug, clamp/solder, for rg59(20awg-cc), 50 ohm
TE Connectivity1-1478136-0
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Clamp Terminal, Plug
Amphenol RF112551
connector, rf coaxial, bnc str solder plug, for 0.141 semi-rigid cable, 50 ohm
Amphenol RF112552
RF / Coaxial Connector, BNC Coaxial, Straight Plug, Solder, 50 ohm, RG405, Brass

Descriptions

Descriptions of TE Connectivity 1-1478402-0 provided by its distributors.

RF BNC Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug
Conn BNC PL 0Hz to 4GHz 50Ohm Solder ST Cable Mount Silver Bag
PLUG, BNC, 50R, RG174; Connector Type:BNC, Coaxial; Impedance:50ohm; Cable Type:174A, 188A, 316, Raychem 5026A1318, Raychem 5026A1331, Raychem 5026A1631, Raychem 5026C1309, Raychem 5026D1028, Raychem 5026D1424, Raychem CLFH-316, ;RoHS Compliant: Yes
PLUG, BNC, 50R, RG174; Connector Type:BNC, Coaxial; Impedance:50ohm; Cable Type:174A, 188A, 316, Raychem 5026A1318, Raychem 5026A1331, Raychem 5026A1631, Raychem 5026C1309, Raychem 5026D1028, Raychem 5026D1424, Raychem CLFH-316, Raychem EPD 26995Q, URM 95; Contact Material:Brass; Contact Plating:Silver; Body Style:Straight; Termination Method:Clamp / Solder; Mounting Type:Cable; Insulator Material:Teflon; Material:Brass; No. of Mating Cycles:500; Plating:Silver; Resistance, Insulation:5000Mohm; Temp, Op. Max:165°C; Temp, Op. Min:-65°C; Voltage, Withstand:1500V; Voltage, Working:500V; Coaxial Cable Type:RG174; Dielectric Material:Teflon; Max Operating Frequency:4GHz; Resistance, Centre Contact:1.5mohm; Resistance, Outer Contact:1mohm; Voltage, AC peak:500V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 114784020