Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1478408-0

RF BNC Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Plug
$ 3.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1478408-0.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet5 pages1 year ago

Sager Electronics

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.13%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2002-03-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2022-01-01
LTD Date2022-01-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity1-1478403-0
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Plug
TE Connectivity1-1478152-0
Conn BNC 0Hz to 2GHz 75Ohm Clamp/Solder ST Cable Mount PL Silver Box
TE Connectivity1-1478162-0
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Plug
TE Connectivity1-1478111-0
RF Connectors / Coaxial Connectors BNC STR PLG HEX75OHM SILVER PLTD MINI-R
Amphenol RF222179-10
RF / Coaxial Connector, F Coaxial, Right Angle Plug, Solder, 75 ohm, Belden 179DT, 1520A, 1521A
TE Connectivity1-5221185-8
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug

Descriptions

Descriptions of TE Connectivity 1-1478408-0 provided by its distributors.

RF BNC Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Plug
Conn, Amp - Te Connectivity 1-1478408-0; |Te Connectivity Amp 1-1478408-0
BNC Str Plg PS 75Ohm Silver URM70 Rf Connector | Part Number: 1-1478408-0 | Internal Number: 1-1478408-0 | TE Connectivity
TE Connectivity 75Ω straight Cable installation Common BNC Connector 1-1478408-0, 0 → 2GHz, welding termination, URM 70cable
PLUG, BNC, 75R, URM70; Connector Type:BNC, Coaxial; Impedance:75ohm; Cable Type:Coax; Contact Material:Brass; Contact Plating:Silver; Body Style:Straight; Termination Method:Clamp / Solder; Mounting Type:Cable; Insulator Material:Teflon; Material:Brass; No. of Mating Cycles:500; Plating:Silver; Resistance, Insulation:5000Mohm; Temp, Op. Max:165°C; Temp, Op. Min:-65°C; Voltage, Withstand:1500V; Voltage, Working:500V; Coaxial Cable Type:URM70; Dielectric Material:Teflon; Max Operating Frequency:4GHz; Resistance, Centre Contact:1.5mohm; Resistance, Outer Contact:1mohm; Voltage, AC peak:500V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty