Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1478021-0

RF Connectors / Coaxial Connectors TNC BHJ MC 50OHM SLVR PLTD RG58C/U, 14
$ 5.04
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1478021-0.

TE Connectivity

Datasheet1 page20 years ago
Datasheet4 pages13 years ago

Master Electronics

JRH Electronics

Farnell

Inventory History

3 month trend:
-7.22%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2006-07-11
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2021-05-20
LTD Date2021-06-28

Related Parts

TE Connectivity1-1337472-0
Conn TNC RCP 0Hz to 11GHz 50Ohm ST Panel Mount Silver Individual
TE Connectivity1-1478417-0
RF Connectors / Coaxial Connectors TNC RM BHJ PS 50OHM SILVER PLTD RG58C/U
TE Connectivity1-1337467-0
RF TNC Connector, 1 Contact(s), Female, Cable Mount, Solder Terminal, Locking, Jack
Amphenol RF031-2-RFX
connector, rf coaxial, bnc commercial str plug, clamp/solder, rg58, 141, 142a, 50 ohm
Amphenol RF901-9889-RFX
RF / Coaxial Connector, SMA Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Beryllium Copper
Amphenol RF901-9890-RFX
RF / Coaxial Connector, SMA Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Beryllium Copper

Descriptions

Descriptions of TE Connectivity 1-1478021-0 provided by its distributors.

RF Connectors / Coaxial Connectors TNC BHJ MC 50OHM SLVR PLTD RG58C/U,14
Conn TNC F 0Hz to 11GHz 50Ohm ST Panel Mount Silver Individual
RF TNC Connector, 1 Contact(s), Female, Panel Mount, Cable And Panel Mount, Solder Terminal, Locking, Jack
Female Socket,Jack,Threaded 1 11GHz 50Ω silvery Thread welding clip mounting,threaded mounting,bulkhead mounting,panel mount 25.4mm(Length)*16mm(height)
JACK, TNC, BULKHEAD, 50; Connector Type:TNC, Coaxial; Body Style:Straight Bulkhead Jack; Coaxial Termination:Clamp; Impedance:50ohm; Coaxial Cable Type:RG-58C, 141A, URM-43, 76; Contact Material:Brass; Contact Plating:Silver; Frequency Max:11GHz; Connector Mounting:Panel; Body Plating:Silver; Centre Contact Resistance:1.5mohm; Coaxial Type:RG58; Connector Mounting Orientation:Panel; Connector Type:TNC, Coaxial; Contact Material:Brass; Contact Plating:Silver; Dielectric Material:PTFE; Insulation Resistance:5000Mohm; Insulator Material:PTFE; Material:Brass; Mounting Type:Cable; No. of Mating Cycles:500; Operating Frequency Max:11GHz; Operating Temperature Max:165°C; Operating Temperature Min:-65°C; Outer Contact Resistance:1mohm; Peak Voltage AC:500V; Termination Method:Clamp; Withstand Voltage:1500V; Working Voltage:500V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty