Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1470199-0

Connector Discrete Wire Housing 10 Positions 2mm Pitch Right Angle Thermoplastic Crimp Carton
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1470199-0.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 years ago)

Related Parts

Connector Housing Female 10 Position 2mm Crimp Straight Cable Mount
Board Connector, 10 Contact(S), 1 Row(S), Female, 0.079 Inch Pitch, Crimp Terminal, Locking,
TE Connectivity1-1470201-2
Board Connector, 12 Contact(S), 1 Row(S), Female |Amp Te Connectivity 1-1470201-2
TE Connectivity1470199-9
Connector Discrete Wire Housing 9 Positions 2mm Pitch Right Angle Thermoplastic Crimp Carton
TE Connectivity1470199-7
Connector Discrete Wire Housing 7 Positions 2mm Pitch Right Angle Thermoplastic Crimp Carton
Molex 1mmpitch10p FPCsocket FPCConnector, FFC/FPC SMTseries, single row, surface, welding

Descriptions

Descriptions of TE Connectivity 1-1470199-0 provided by its distributors.

Connector Discrete Wire Housing 10 Positions 2mm Pitch Right Angle Thermoplastic Crimp Carton
Conn Housing RCP 10 POS 2mm Crimp ST Cable Mount White
Board Connector |Amp Te Connectivity 1-1470199-0
Headers&Wire Housings 10 POS RECPT 2.0mm
High Performance Interconnects (HPI)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty