Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1437653-2

TE; IND Devices; Terminal Blocks and Strips; 6PCV-08-009 | TE Connectivity 6PCV-08-009

$ 6.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1437653-2.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet2 pages10 years ago
Datasheet4 pages15 years ago

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-29.99%

CAD Models

Download TE Connectivity 1-1437653-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-11-12
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity / AMP1437652-1
Barrier Strip Terminal Block, 25A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP2-1437665-7
Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP9-1437652-7
Barrier Strip Terminal Block, 25A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP2-1437653-6
Barrier Strip Terminal Block, 25A, 3.31mm2, 1 Row(s), 1 Deck(s)
Weidmuller1629080000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Weidmuller1629190000
Weidmüller OMNIMATE Signal - series BL/SL 7.50 SL 7.50/08/180B 3.2SN OR BX - 1629190000
Molex 38720-6208 9.53mm Pitch Beau PCB Terminal Strip, with Mounting Ends, 8 Circuits
Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s)
TE Connectivity1-1437653-3
TERMINAL BLOCK, BARRIER, 8 POSITION, 22-; 22-12AWG; Pitch Spacing:9.53mm; No. of Rows:1 Row;
TE Connectivity / AMP9-1437651-9
Barrier Strip 8 Positions 1 Row Tri-Barrier 22-12AWG 25A Current 300V Voltage Black PC Pins
TE Connectivity / AMP1-1437653-5
Barrier Strip Terminal Block, 25A, 3.31mm2, 1 Row(s), 1 Deck(s)
TE Connectivity1546685-1
Barrier Strip Terminal Block, 25A, 3mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of TE Connectivity 1-1437653-2 provided by its distributors.

TE; IND Devices; Terminal Blocks and Strips; 6PCV-08-009 | TE Connectivity 6PCV-08-009
Barrier Strip Terminal Block, 25A, 3.31mm2, 1 Row(s), 1 Deck(s)
Barrier Strip Connector, 8 POS, 9.53mm, Solder, ST, Thru-Hole, 25A/Contact, Package
Conn, Tb 1-1437653-2; |Te Connectivity Amp 1-1437653-2
Barrier Strips, Barrier Strip Sockets
CONN BARRIER STRIP 8CIRC 0.375"
6PCV-08-009 Barrier Strip Style: Tri-Barrier Bottom Termination Type: Printed Circuit Pin Number of Rows: 1 Voltage Rating: 300 V 600 V Wire Size: 22 – 12 AWG Tri-Barrier Printed Circuit Pin 1 300 V | Barrier Strip | Part Number: 6PCV-08-009 | Internal Number: 1-1437653-2 | 22 – 12 AWG | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6PCV-08-009