Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1437653-3

TERMINAL BLOCK, BARRIER, 8 POSITION, 22-; 22-12AWG; Pitch Spacing: 9.53mm; No. of Rows: 1 Row;
$ 2.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1437653-3.

TE Connectivity

Datasheet245 pages6 years ago
Technical Drawing2 pages15 years ago

Master Electronics

IHS

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+88.23%

CAD Models

Download TE Connectivity 1-1437653-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-11-12
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Molex 38720-6208 9.53mm Pitch Beau PCB Terminal Strip, with Mounting Ends, 8 Circuits
TE Connectivity1-1437653-3
TERMINAL BLOCK, BARRIER, 8 POSITION, 22-; 22-12AWG; Pitch Spacing:9.53mm; No. of Rows:1 Row;
TE ConnectivityNC6-P107-08
Connector Barrier Terminal Block 8 Position 9.53mm Solder Straight Through Hole 20A
TE Connectivity / AMP9-1437651-9
Barrier Strip 8 Positions 1 Row Tri-Barrier 22-12AWG 25A Current 300V Voltage Black PC Pins
9.53mm Pitch Beau PCB Terminal Strip, with Mounting Ends, 6 Circuits
TE Connectivity / AMP3-1437653-8
Conn Terminal Block 10 POS 9.52mm Solder ST Thru-Hole 25A/Contact Package

Descriptions

Descriptions of TE Connectivity 1-1437653-3 provided by its distributors.

TERMINAL BLOCK, BARRIER, 8 POSITION, 22-; 22-12AWG; Pitch Spacing:9.53mm; No. of Rows:1 Row;
Conn Barrier Strip 8 POS 9.53mm Solder ST Thru-Hole 25A/Contact Package
Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s)
Buchanan 8 Position 9.53 mm Pitch Single Row 12-22 AWG Tri-Barrier Strip
Conn; Term Strip; Barrier; 8; 9.53 mm; Single Row; Phil-Slot; Raised
Barrier Terminal Blocks BARRIER STRIP 8P
BUCHANAN 6PCV-08-006=6PCV ASSEMBLYTERMINAL CO
Barrier Strips Barrier Strip Sockets
CONN BARRIER STRIP 8CIRC 0.375"
6PCV-08-006=6PCV ASSEMBLY Barrier Strip Style: Tri-Barrier Bottom Termination Type: Printed Circuit Pin Connector System: Wire-to-Board Number of Positions: 8 Centerline (Pitch): .375 in Tri-Barrier Printed Circuit Pin Wire-to-Board 8 | Barrier Strip | Part Number: 6PCV-08-006 | Internal Number: 1-1437653-3 | .375" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6PCV-08-006