Molex 38720-3208

Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s)
$ 4.87
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 38720-3208.

element14 APAC

Datasheet2 pages0 years ago

Master Electronics

Sager Electronics

element14

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

TE Connectivity / AMP1-1437653-5
Barrier Strip Terminal Block, 25A, 3.31mm2, 1 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s)
Molex 38720-6210 9.53mm Pitch Beau PCB Terminal Strip, with Mounting Ends, 10 Circuits
TE Connectivity / AMP5-1437665-5
Connector Dual-Barrier Terminal Block F 6 POS 9.53mm Quick Connect Straight Panel Mount 5A/20A
TE Connectivity1776897-6
Barrier Strip Terminal Block, 20A, 3.31mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Molex 38720-3208 provided by its distributors.

Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK, BARRIER, 8POS, 12AWG; PI
Barrier Terminal Blocks .375 BARRIER 08P STYLE 2
Conn Barrier Strip 8 POS 9.53mm Solder ST Panel Mount 25A/Contact
CONN TERM STRIP BARRIER SOLDER TURRET 8 9.53 MM 24-12 AWG 20 A 300 V
SR BTS TT 8 ASY PCB BTS 7200 SERIES .375
CONN BARRIER STRIP 8CIRC 0.375"
TERMINAL BLOCK, BARRIER, 8POS, 12AWG; Pitch Spacing:9.53mm; No. of Rows:1 Row; No. of Positions:8Positions; Wire Size AWG Min:24AWG; Wire Size AWG Max:12AWG; Rated Current:25A; Rated Voltage:300V; Product Range:38720 Series

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0387203208
  • 38720-3208..
  • 387203208