Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1423008-8

Power Relay 24VDC 30DC/40(NO)/30(NC)AAC DPST-NO(52.32x34.54x30.73)mm THT
$ 22.685
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1423008-8.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet8 pages1 year ago

Upverter

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+34.55%

CAD Models

Download TE Connectivity 1-1423008-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE ConnectivityT92P7D12-24
Electromechanical Relay 24VDC 350Ohm 40A DPST-NO (52.32x34.54x30.73)mm THT Power Relay
TE Connectivity1-1393212-7
RELAY, E-MECH, POWER, DPST-NO, CUR-RTG 30A, CTRL-V 24DC, VOL-RTG 120/277AC, T92
TE Connectivity7-1393211-4
Power Relay 24VDC 30(NO)/3(NC)A DPST-NO(68.58mm 34.54mm 37.97mm) Flange
TE Connectivity7-1393211-1
RELAY, E-MECH, POWER, DPST-NO, CUR-RTG 30A, CTRL-V 24DC, VOL-RTG 120/277AC, T92
PanasonicHE2AN-S-DC24V
Panasonic Power relay, 24V dc_coil_voltage, switching current30A, DPNO
PanasonicHE2AN-Q-DC24V
Electromechanical Relay DPST-NO 25A 24VDC 300Ohm Flange Mount

Descriptions

Descriptions of TE Connectivity 1-1423008-8 provided by its distributors.

Power Relay 24VDC 30DC/40(NO)/30(NC)AAC DPST-NO(52.32x34.54x30.73)mm THT
General Purpose Relay 2 x SPST-NO 600VAC 24VDC Through Hole Tray/Box
T92 Series 30 A 24 VDC SPST PCB Mount Through Hole General Purpose Relay
Electromechanical Relay DPST-NO 40A 24VDC 350Ohm Through Hole
Power/Signal Relay, 2 Form A, SPST, Momentary, 0.121A (Coil), 24VDC (Coil), 1700mW (Coil), 30A (Contact), DC Input, AC Output, Panel Mount
Power Relays, Standard, Monostable, DC, 1700 mW Coil Power Rating DC, 350 Ω Coil Resistance, UL Coil Insulation Class F, Potter & Brumfield T92
T92S7D14-24 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 2 Form A DPST-NO Contact Current Rating: 30 A General Purpose Power Relay DC Monostable 2 Form A DPST-NO | PCB Power Relay: 40 Amp & Monostable | Part Number: T92S7D14-24 | Internal Number: 1-1423008-8 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1423008-8 .
  • T92S7D14-24