Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1415075-1

Electromechanical Relay 12VDC 192Ohm 10A 3PDT( (73.5mm 27mm 58mm)) DIN Rail Relay Package

$ 17.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1415075-1.

IHS

Datasheet5 pages2 years ago

Farnell

Sager Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-37.04%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-07-11
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicHC3-H-DC12V
Relays 12VDC 160Ohm 7A 3PDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive
PanasonicHC3-HL-DC12V
Relays 12VDC 160Ohm 7A 3PDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive
PanasonicHC3-H-DC12V-F
Relays 12VDC 160Ohm 7A 3PDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive
TE ConnectivityKUP-14D55-12
Power/Signal Relay, 3 Form C, 3Pdt, Momentary, 0.1A (Coil), 12Vdc (Coil), 1200Mw (Coil), 10A
TE Connectivity8-1393091-3
Power Relay, 3Pdt, 10A, 240Vac, Socket; |Schrack Te Connectivity MT323012
TE Connectivity1393118-9
Relay, 3 Form C (NO/NC), 12 V (DC), 120 Ω, 5 A, 240 V (AC), monostable, 1393118-9
Weidmuller8690020000
Relay, 3 Form C (NO/NC), 12 V (DC), 192 Ω, 20 A, 240 V (AC), monostable, 8690020000
Weidmuller8957090000
Relay, 3 Form C (NO/NC), 12 V (DC), 192 Ω, 20 A, 240 V (AC), monostable, 8957090000
Relay;E-Mech;3PDT;Ctrl-V 12DC;10A;250VAC;Socket Mount;11 Pin Octal;MK-S Series
Power Relay 12VDC 107Ohm 10A 3PDT(34.5x34.5x53.3)mm Plug-In General Purpose Relay
Relay, 3Pdt, 240Vac, 30Vdc, 10A; Contact |Omron Industrial Automation LY3-DC12
Power Relay 12VDC 10A 3PDT(27.5x31x42)mm Socket

Descriptions

Descriptions of TE Connectivity 1-1415075-1 provided by its distributors.

Electromechanical Relay 12VDC 192Ohm 10A 3PDT( (73.5mm 27mm 58mm)) DIN Rail Relay Package
Power Relay, 3Pdt, 10A, 240V, Panel; |Schrack Te Connectivity 1-1415075-1
Universal relay Plugins,D22.5XL28MM DINRail installation,threaded mounting 73.5mm*27mm*58mm
RELAY;GEN-PURP;3PDT;10A;CTRL-V 12DC;VOL-RTG 400AC;W/SOCKET, CLIP, MODULE, TAG
Power/Signal Relay, 3 Form C, Momentary, 12VDC (Coil), 750mW (Coil), 10A (Contact), DC Input, Panel Mount
PT3S7LB2 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 3 Form C 3PDT-CO Contact Current Rating: 10 A General Purpose Power Relay DC Monostable 3 Form C 3PDT-CO | Electromechanical Relay | Part Number: 1-1415075-1 | Internal Number: 1-1415075-1 | Alias Number: PT3S7LB2 | TE Connectivity | SCHRACK
RELAY, 3PDT, 240VAC, 10A; Contact Configuration:3PDT; Coil Voltage:12VDC; Contact Current:10A; Product Range:PT Series; Relay Mounting:DIN Rail; Coil Type:Non Latching; Contact Voltage VAC:240VAC; Relay Terminals:Screw; Contact Voltage VDC:-; Contact Material:Silver; Coil Resistance:192ohm; SVHC:No SVHC (15-Jan-2018); Approval Bodies:UL, VDE; Approvals & Standards:UL, VDE; Average Power Consumption:750mW; Break Capacity:2500 VA; Coil Voltage VDC Nom:12V; Contact Current AC Max:10A; Contact Current Max:10A; Contact Voltage AC Max:240V; Contact Voltage AC Nom:240V; Current Rating:10A; Dielectric Strength VDC:2.5kV; External Depth:27mm; External Height:58mm; External Length / Height:58mm; External Width:73.5mm; IP / NEMA Rating:IP20; Mechanical Life:30,000,000 Operations; No. of Mechanical Operations:30000000; Nom Operating Power:750mW; Operating Temperature Max:50°C; Operating Temperature Min:-40°C; Operating Time:15ms; Relay Type:Power - General Purpose; Release Time:10ms

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT3S7LB2
  • PT3S7LB2.
  • PT3S7LB2...