Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1414939-4

Electromechanical Relay SPST-NO-DM 260A 12VDC 4.7Ohm Flange Mount

$ 21.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1414939-4.

IHS

Datasheet3 pages2 years ago

Master Electronics

Electro Sonic

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-26.94%

CAD Models

Download TE Connectivity 1-1414939-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity7-1414778-3
Power Relay, 24VDC, SPST-NO-DM, 37x60x33mm, Screw Mount, Automotive
TE Connectivity1432782-1
Electromechanical Relay SPST-NO 35A 12VDC 90Ohm Plug-In
Power Relay 12VDC 25A SPST-NO(31mm 27mm 30mm) Plug-In
TE Connectivity1432866-1
Power Relay 12VDC 90A SPST-NO(26.5x26.5x24.5)mm THT
Relay Automotive SPST-NO 15A 12VDC 132 Ohm Through Hole Tray
PanasonicCA1A-12V-A-5
Power Relay 12VDC 30A SPST-NO(21.5x27.4x37)mm Bracket Automotive

Descriptions

Descriptions of TE Connectivity 1-1414939-4 provided by its distributors.

Electromechanical Relay SPST-NO-DM 260A 12VDC 4.7Ohm Flange Mount
Power Relay 12VDC SPST-NO-DM(37mm 60mm 33mm) Screw Mount
Relay, Automotive, Spdt, 12Vdc, 190A; |Te Connectivity 1-1414939-4
Power/Signal Relay, SPST, Latched, 2.55A (Coil), 12VDC (Coil), 7000mW (Coil), 190A (Contact), 12VDC (Contact), DC Input, DC Output, Panel Mount
Coil Resistance Ohm = 4.7 / Coil Type = DC / Coil Voltage V = 12 / Contact Configuration = 1NO / Mounting Type = Screw / Width mm = 37 / Length mm = 86 / Height mm = 33 / Switching Current A = 260 / Switching Voltage V = 12
V23130C2021A412-EV-CBOX Rated Coil Voltage: 12 VDC High Current Automotive Relay Contact Current Class: >50A High Current Automotive Relay Contact Arrangement: 1 Form X (DM) Coil Suppression: Diode in Parallel High Current Automotive Relay Coil Magnetic System: Bistable, 2 Coils Automotive High Current Relay | 12 VDC >50A 1 Form X (DM) Diode" Parallel | Part Number: 1-1414939-4 | Internal Number: 1-1414939-4 | Alias Number: V23130-C2021-A412 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty