Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1393680-8

Rf Connector, 1 Contact(S), Male, Cable Mount, Crimp Solder Terminal, Plug
$ 6.905
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1393680-8.

IHS

Datasheet3 pages10 years ago
Datasheet2 pages0 years ago

TE Connectivity

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2000-04-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2017-01-30
LTD Date2017-04-20

Related Parts

TE Connectivity2-1393682-3
Conn 1.6/5.6 PL 0Hz to 8GHz 75Ohm Solder/Crimp RA Cable Mount Gold Loose Piece
TE Connectivity2-1393682-0
Conn 1.6/5.6 PL 0Hz to 8GHz 75Ohm Solder/Crimp RA Cable Mount Gold Loose Piece
TE Connectivity1393680-9
RF Connector, Male, Cable Mount, Crimp Solder Terminal, Plug
TE Connectivity1393680-2
Rf Connectors / Coaxial Connectors V23612A 102A 76=Kabelstecker
RF / Coaxial Connector, BNC Coaxial, Right Angle Plug, Crimp, 75 ohm, Brass
STRAIGHT 75OHM CABLE MNT BNC CONN PLUG, CRIMP TERMINATION HDTV 0.6/2.8 TYPE BBR

Descriptions

Descriptions of TE Connectivity 1-1393680-8 provided by its distributors.

Rf Connector, 1 Contact(S), Male, Cable Mount, Crimp Solder Terminal, Plug
Conn 1.6/5.6 PL 0Hz to 8GHz 75Ohm Crimp RA Cable Mount Gold
Rf/Coaxial, 1.0/2.3 Plug R/A 75 Ohm Crimp; Connector Type:1.0/2.3 Coaxial; Connector Body Style:Right Angle Plug; Coaxial Termination:Crimp; Impedance:75Ohm; Coaxial Cable Type:-; Contact Material:Beryllium Copper Rohs Compliant: Yes |Te Connectivity Amp 1-1393680-8

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1393680-8.